Attribute | Value |
---|---|
Manufacturer: | HEYCO Products |
Manufacturer Part Number: | HEYCO Products M5253 |
SKU: | HEYM5253 |
M5253
Specifications
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | HEYCO Products 32562 | PIDG SPDFLG 22-16COMM22-18MIL6 | ![]() |
![]() | HEYCO Products 60619-1 | CMNL SOK PTPBR L/P | ![]() |
![]() | HEYCO Products 7-1393116-2 | KUMP-11D18-24=KU- | ![]() |
![]() | HEYCO Products 1282 | Heyco® Nylon Removable Snap-In Ratcheting Strain Reliefs For Round and Double D Mounting Holes, Nylon 6/6 | ![]() |
![]() | HEYCO Products M8437 | Heyco®-Tite Liquid Tight CordgripsStraight-Thru, NPT Hubs with Integral Sealing Ring, Nylon 6/6 w/Buna or TPE Sealing Gland, 0.59 Cable Diameter Min (in), 1 Cable Diameter Max( in) | ![]() |
![]() | HEYCO Products 171692-0102 | Mega-Fit Receptacle Housing, Dual Row, 2 Circuit, UL 94 V-0, Bag | ![]() |
![]() | HEYCO Products PLT1M-M | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural, bulk package. | ![]() |
![]() | HEYCO Products TM3S10-M0 | The cable tie mount in black is applied with a #10 (M5) screw and is 0.61" (15.5 mm) wide. It is made of weather-resistant nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in outdoor environments. It comes in packages of 1000. | ![]() |
![]() | HEYCO Products FTH-14R-01-M | Cbl Tie Hldr,Rivet Mnt,Natural | ![]() |
![]() | HEYCO Products T50R0HSM4 | High-Temp Cable Tie, 8" Long, UL Rated, 50lb Tensile Strength, PA66HS, Black | ![]() |