| Attribute | Value |
|---|---|
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products M8437 |
| SKU: | HEYM8437 |
M8437
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 17-10000 | IP67 RJ45, Panel mounted receptacle, Socket, RJ45 Cat. 5e, Panel mounted receptacle | ![]() |
| HEYCO Products 2406 | Heyco® Knock-Out Snap Bushings, Nylon 6/6, 0.45 Overall Height (inches), 1.75 Inside Diameter (inches) | ![]() |
| HEYCO Products 8463 | Heyco® Nylon Locknuts NPT Thread, Nylon 6/6, 1/2 NPT | ![]() |
| HEYCO Products 8465 | Heyco® Nylon Locknuts NPT Thread, Nylon 6/6, 3/4 NPT | ![]() |
| HEYCO Products 8467 | Heyco® Nylon Locknuts NPT Thread, Nylon 6/6, 1 NPT | ![]() |
| HEYCO Products C2080 | HEYCo-molded™ Liquid Tight Break-Thru Plugs, Nylon 6/6 and TPE, 0.67 Overall Height (inches), 1.375 Mounting Hole Diameter (in) | ![]() |
| HEYCO Products M3200GBH | Heyco®-Tite Liquid Tight Cordgrips Split Gland for Pre-assembled Cables with Integral Sealing Ring, Nylon 6/6 w/TPE Sealing Gland, 0.21 Cable Diameter Min (in), 0.334 Cable Diameter Max( in) | ![]() |
| HEYCO Products M3231 | Heyco®-Tite Liquid Tight CordgripsStraight-Thru, NPT Hubs with Integral Sealing Ring, Nylon 6/6 w/Buna or TPE Sealing Gland, 0.17 Cable Diameter Min (in), 0.45 Cable Diameter Max( in) | ![]() |
| HEYCO Products M3234 | Heyco®-Tite Liquid Tight CordgripsStraight-Thru, NPT Hubs with Integral Sealing Ring, Nylon 6/6 w/Buna or TPE Sealing Gland, 0.435 Cable Diameter Min (in), 0.705 Cable Diameter Max( in) | ![]() |
| HEYCO Products M9150 | Heyco® Nylon Locknuts NPT Thread, Nylon 6/6, 1-1/2 NPT | ![]() |
| HEYCO Products ABM2S-A-D | The 4-way adhesive backed cable tie mount in white is mounted with rubber adhesive tape. It is 1" long x 1" wide (25.4 x 25.4 mm) and made of ABS material, which increases mechanical strength, heat and wear resistance, and stiffness. It is used with miniature, intermediate, and standard cable ties. It is designed for indoor environments and comes in packages of 500. | ![]() |
| HEYCO Products BS-832-2 | Self-Clinching Blind Fasteners - Types B, BS - Unified | ![]() |
| HEYCO Products FHS-032-12 | Self-Clinching Threaded Studs - Type FH/FHS/FHA - Unified | ![]() |


