| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 32562 |
| Series: | PIDG |
| Connector Type: | Spade Flange Tongue |
| Voltage: | 300 V |
| Stud Size: | #6, M3.5 |
| Orientation: | Flanged, Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 22 AWG, .3 - 1.42 mm², 509 - 3260 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP32562 |
32562
Specifications
Detailed Description
Enhance your electrical connections with our PIDG Spade Flange Tongue, designed for optimum performance in various applications. This connector features a straight orientation with a #6 stud size (M3.5), ensuring secure and reliable attachment. With a voltage rating of 300V and operating temperature range of 105°C (221°F), it meets industry standards for safety and durability. The closed barrel design and insulation provide added protection, while the 22-16 wire size compatibility allows for versatile use. RoHS compliant and meticulously crafted for quality, this connector is a must-have for any professional or DIY project. Trust in our Rings & Spades line for all your terminal needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-350778-9 | 02P UMNL V0 CAP HSG BLACK | ![]() |
| TE Connectivity 102241-2 | 04 MODIV HG COMP SR .100 POL | ![]() |
| TE Connectivity 165172 | PIDG WIRE PIN | ![]() |
| TE Connectivity 2-32588-1 | TERMINAL,PIDG SPD 12-10 8 | ![]() |
| TE Connectivity 2-520182-2 | ULTRAFAST 187 ASSY REC 22-18 TPBR LP | ![]() |
| TE Connectivity 207304-1 | Rectangular Connector Housings, Wire-to-Wire / Wire-to-Board / Wire-to-Panel, 24 Position, .197 in [5 mm] Centerline, 6 Row, PA 66, AMP Metrimate | ![]() |
| TE Connectivity 32054 | PIDG SPD 22-16COMM 22-18MIL 10 | ![]() |
| TE Connectivity 320861 | TERMINAL,PIDG SPD FLG 16-14 6 | ![]() |
| TE Connectivity 324165 | TERMINAL,PG SPD FLG 16-14 6 | ![]() |
| TE Connectivity 331467 | N PIDG RING 12-10 | ![]() |
| TE Connectivity 34161 | TERMINAL,PG R 16-14 10 | ![]() |
| TE Connectivity 350779-1 | 04P UMNL PLUG HSG | ![]() |
| TE Connectivity 5-104505-5 | MTE PIN LP | ![]() |
| TE Connectivity 60619-1 | CMNL SOK PTPBR L/P | ![]() |
| TE Connectivity 641775-2 | 04P UMNL STR/REL NATL | ![]() |
| TE Connectivity 66504-8 | SOCKET CONTACT, 20 DF | ![]() |
| TE Connectivity 7-1393116-2 | KUMP-11D18-24=KU- | ![]() |


