Attribute | Value |
---|---|
Manufacturer: | L-com |
Manufacturer Part Number: | L-com CRMN15MF-5 |
SKU: | LCMCRMN15MF-5 |
CRMN15MF-5
Specifications
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | L-com 205206-8 | HDP-20,PLUG,SIZE 2, 15 POSN | ![]() |
![]() | L-com 207464-7 | HDP-20,PLUG,SIZE 3, 25 POSN | ![]() |
![]() | L-com 51864 | TERMINAL,PIDG R 16-14 6 | ![]() |
![]() | L-com NE8MX | RJ45 cable connector carrier for pre-assembled RJ45 plugs consisting of nickel shell, chuck, bushing and boot | ![]() |
![]() | L-com HSTT19-48-Q | Panduit Thin-wall Heat Shrink Tubing shrinks around wires, connectors, joints and terminals when heated to protect against abrasion, fire and chemicals. Cross-link Polyolefin, 0.19D x 3.94™L (4.8mm x 1.2m), Black, 25pc. | ![]() |
![]() | L-com TM3S25-M | The cable tie mount in natural color is applied with a 1/4" (M6) screw and is 0.61" (15.5 mm) wide. It is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in indoor environments. It comes in packages of 1000. | ![]() |
![]() | L-com 216-241 | FERRULE | ![]() |