| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit HSTT19-48-Q |
| Color: | Black |
| Overall Length: | 1.2 m, 4 ft |
| Material: | Flame retardant polyolefin cross-linked except clear |
| Shrink Ratio: | 2:1 |
| Product: | Heat Shrink Tubing |
| Expanded Diameter: | .187 in, 4.8 mm |
| SKU: | PANHSTT19-48-Q |
HSTT19-48-Q
| Heilind Number: | PANHSTT19-48-Q |
| Manufacturer: | Panduit |
| Manufacturer Number: | HSTT19-48-Q |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Panduit Thin-wall Heat Shrink Tubing shrinks around wires, connectors, joints and terminals when heated to protect against abrasion, fire and chemicals. Cross-link Polyolefin, 0.19D x 3.94™L (4.8mm x 1.2m), Black, 25pc.
More >>Specifications
Detailed Description
Shield your wires, connectors, joints, and terminals with Panduit Thin-wall Heat Shrink Tubing. Crafted from durable Cross-link Polyolefin, this tubing provides reliable protection against abrasion, fire, and chemicals. Simply heat to activate its shrinking properties, creating a snug fit around your components. With a shrink ratio of 2:1, it ensures a secure seal. This pack includes 25 pieces of Black tubing, each measuring 0.19 inches in diameter and 3.94 feet in length. RoHS compliant and flame retardant, it's a must-have for any project requiring dependable insulation. Perfect for a variety of applications, from DIY projects to professional installations, this Heat Shrink Tubing is a versatile and essential tool for wire and cable management.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit HSTT25-48-Q | Panduit Thin-wall Heat Shrink Tubing shrinks around wires, connectors, joints and terminals when heated to protect against abrasion, fire and chemicals. Cross-link Polyolefin, 0.25D x 3.94™L (6.4mm x 1.2m), Black, 25pc. | ![]() |
| Panduit HSTT38-48-Q | Panduit Thin-wall Heat Shrink Tubing shrinks around wires, connectors, joints and terminals when heated to protect against abrasion, fire and chemicals. Cross-link Polyolefin, 0.38D x 3.94™L (9.5mm x 1.2m), Black, 25pc. | ![]() |
| Panduit MP175-M | The harness identification marker plate measures 1.75" x .75" (44.5mm x 19.1mm). It is white and comes in packages of 1000. | ![]() |
| Panduit P10-10R-D | Ring Terminal, 14 “ 10 AWG, #10 stud size, non-insulated., bulk package. | ![]() |
| Panduit PLT1M-M10 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, white, bulk package. | ![]() |
| Panduit PLT1M-M702Y | Pan-Ty® cable tie, HALAR, distinctive maroon color, miniature cross section, 4.0 (102mm) length, bulk package. | ![]() |
| Panduit PLT3I-M | Pan-Ty® locking tie, intermediate cross section, 11.4 (290mm) length, nylon 6.6, natural, bulk package. | ![]() |


