| Attribute | Value |
|---|---|
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 216-241 |
| Part Aliases: | 2160241 |
| SKU: | WAG216-241 |
216-241
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 1-966067-2 | ADERENDHUELSE K SW | ![]() |
| WAGO 206070-8 | CABLE CLAMP KIT #17 | ![]() |
| WAGO 206429-1 | CPC PLUG ASSY, 11-4, REV SEX | ![]() |
| WAGO 32054 | PIDG SPD 22-16COMM 22-18MIL 10 | ![]() |
| WAGO 34141 | PG R 22-16 COMM 22-18 MIL 4 | ![]() |
| WAGO 52935 | TERMINAL,PIDG SPR SPD 16-14 6 | ![]() |
| WAGO 66103-4 | III+ PIN,24-20,30AU/FL,LP | ![]() |
| WAGO 770579-1 | 08P MINI UMNL PLUG HSG | ![]() |
| WAGO 22-01-3047 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 4 Circuits, Natural | ![]() |
| WAGO 50-57-9402 | SL Crimp Housing, Single Row, Version G, Positive Latch, 2 Circuits, Black | ![]() |
| WAGO 52213-0311 | Mizu-P25 2.50mm Pitch Waterproof Wire-to-Wire Receptacle Housing, 3 Circuits, Black | ![]() |
| WAGO 216-201 | 20 AWG insulated ferrule with an 8 mm crimp sleeve, white color. Supports 0.5 mm² stranded wire. Tin‑plated copper sleeve with polyamide insulation. Compliant with DIN 46228‑4. | ![]() |
| WAGO 216-262 | FERRULE | ![]() |
| WAGO 216-263 | FERRULE INSUL. RED 1.00QM | ![]() |
| WAGO 216-264 | FERRULE INSUL. BLACK 1.5Q | ![]() |


