| Attribute | Value |
|---|---|
| Manufacturer: | NKK Switches |
| Manufacturer Part Number: | NKK Switches UB15KKG01N-F |
| SKU: | NKKUB15KKG01N-F |
UB15KKG01N-F
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NKK Switches D38999/24WB2PN | MIL-DTL-38999/24 - Connectors, Electrical, Circular, Receptacle, Threaded, Jam Nut Mounting, Removable Crimp Contacts, Series III | ![]() |
| NKK Switches D38999/24WF11SN | MIL-DTL-38999/24 - Connectors, Electrical, Circular, Receptacle, Threaded, Jam Nut Mounting, Removable Crimp Contacts, Series III | ![]() |
| NKK Switches MS16M23F | Socket Contact, Machined, Gold Flash, Wire Range .75-1.5mm², 16-18 AWG | ![]() |
| NKK Switches MS24M23F | Socket Contact, Machined, Gold Flash, Wire Range .14-.25mm², 24-26 AWG | ![]() |
| NKK Switches 172233-1 | 2 POS MINI UMNL CAP HOUSING | ![]() |
| NKK Switches 3-520150-2 | ULTRA-FAST 187 ASY REC 16-14 AWG TPBR | ![]() |
| NKK Switches 105300-2300 | Cut Strip - Nano-Fit Crimp Terminal, Female, 0.76 | ![]() |
| NKK Switches 105307-1202 | Nano-Fit Receptacle Housing, TPA Capable, 2.50mm Pitch, Single Row, 2 Circuits, Black, Glow-Wire Capable | ![]() |
| NKK Switches 43025-0200 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| NKK Switches D14-250-M | The vibration resistant female disconnect in metallic brass helps overcome the failures caused by high vibration. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.66" (16.8 mm) long and 0.3" (7.6 mm) wide. The disconnect is non-insulated, tin-plated, has a standard barrel configuration and a sleeved barrel. It comes in boxes of 1000. | ![]() |
| NKK Switches HT-SCE-1/8-2.0-0 | HT-SCE-1/8-2.0-0 | ![]() |
| NKK Switches VERSAFIT-3/64-0-SP | NB16934001 M23053/5-101-0 M23053/5-301-0 VERSAFIT-3/64-0 | ![]() |
| NKK Switches VERSAFIT-1/8-0-SP | NB20164001 M23053/5-104-0 M23053/5-304-0 VERSAFIT-1/8-0- | ![]() |


