Enhance your power connector setup with the UMNL PIN 20-14 .0126PTPBR, a reliable contact accessory from the Universal MATE-N-LOK series. This brass pin, designed for crimp termination on stranded wires, offers a secure connection for your power applications. With CSA and UL standards met, you can trust its quality and safety. Operating in a wide temperature range, from -55 to 105 °C (-67 to 221 °F), it's suitable for various environments. Featuring pre-tin plating and a locking lance for contact retention, this component ensures durability and stability. With a contact amperage of 19A and a voltage rating of 600V AC, it's ideal for power circuits. RoHS compliant and VDE tested, it meets international standards for environmental responsibility and performance. Whether in appliances or other devices, this contact is a dependable choice for wire-to-wire connections.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 350218-1
Series:Universal MATE-N-LOK
Accessory Type:Contact
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Contact Material:Brass
Voltage:600 V AC
Contact Type:Pin
Wire Type:Stranded
Package Quantity:5000
Cable Type:Discrete Wire
Contact Amperage:19 A
Termination Type:Crimp
GPL:236
Packaging:Reel
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Pre-Tin
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1316
Wire Size:14 - 20 AWG, .52 - 2.08 mm²
Contact Design:Solid
Connector System:Wire to Wire
CSA Agency Certification:LR 16455
UL Agency Certification:E28476
Contact Termination Plating:Pre-Tin
ECCN:EAR99
Wire Insulation Support:Without
Accepts Wire Insulation Diameter:.06 - .13 in, 1.52 - 3.3 mm
Contact Retention:With
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:Yes
For Multiple Crimp:No
Contact Orientation:Straight
Wire Contact Termination Area Plating Material:Pre-Tin
Contact Retention Type in Housing:Locking Lance
Contact Product Type:Contact
Mating Pin Diameter:.084 in, 2.13 mm
Standards Met:CSA,UL
Part Aliases:350218-1
SKU: AMP350218-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: