Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Hirose |
Manufacturer Part Number: | Hirose HR10A-7R-6S(73) |
Series: | HR10 |
Gender: | Female |
Housing Material: | Metal |
Number of Contacts: | 6 |
Mount Type: | Panel Mount |
Termination Method: | Solder |
Contact Plating: | Silver |
Maximum Operating Temperature: | 85 °C |
Minimum Operating Temperature: | -25 °C |
Shell Size: | 7 |
Mating Type: | Push-Pull |
Mount Angle: | Straight |
Shell Size - Insert Arrangement: | 7-6 |
Mating Cycles: | 1000 cycle |
Shell Finish: | Nickel |
Current Rating: | 2 A |
Voltage Rating: | 100 VAC |
SKU: | HIRHR10A-7R-6S(73) |
HR10A-7R-6S(73)
Heilind Number: | HIRHR10A-7R-6S(73) |
Manufacturer: | Hirose |
Manufacturer Number: | HR10A-7R-6S(73) |
ECAD Model: |
Specifications
Detailed Description
Introducing the HR10A-7R-6S(73) Circular Connector, a high-performance solution designed for demanding applications. Crafted with a durable metal housing, this female connector offers reliable connectivity in industrial environments. Featuring six silver-plated contacts, it ensures efficient signal transmission. With a straight panel mount and solder termination method, installation is convenient and secure. Operating temperature ranging from -25°C to 85°C, this connector is suitable for a wide range of conditions. Its push-pull mating type and nickel shell finish enhance usability and durability. RoHS compliant and with a voltage rating of 100VAC, it meets international standards for safety and environmental responsibility. With 1000 mating cycles, it guarantees long-term performance. Perfect for aerospace, defense, and other high-reliability applications, the HR10 series connector sets a new standard for connectivity.
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | Hirose 1658610-2 | 25 POS HDF RCPT, MS, LEAD FREE | ![]() |
![]() | Hirose 1658610-4 | 09 POS HDF RCPT, MS, LEAD FREE | ![]() |
![]() | Hirose 1658672-1 | HDP-22,PLUG,SIZE 3,44 POSN | ![]() |
![]() | Hirose 206509-1 | SIZE 20 KEYING PLUG | ![]() |
![]() | Hirose 207464-2 | CRIMP SNAP PLUG ASSY,SZ 3 | ![]() |
![]() | Hirose 208497-2 | CMC RECEPTACLE ASSY,SIZE 22 | ![]() |
![]() | Hirose 66740-8 | TYPE XII FEMALE CONT (L.P.) | ![]() |
![]() | Hirose 748364-1 | 15 HD22 CRIMP SNAP PLUG | ![]() |
![]() | Hirose HR10-7R-4S(73) | 110-0031-0-73 EACH | ![]() |
![]() | Hirose HR10A-7J-6S(73) | 110-0311-6-73 EACH | ![]() |
![]() | Hirose HR10A-7R-6P(73) | 110-0308-1-73 EACH | ![]() |
![]() | Hirose 09120053001 | insert, Size: 3 A, male | ![]() |
![]() | Hirose 09300160731 | Hoods, cable to cable, 16 B, aluminium die-cast, powder-coated, IP65 | ![]() |
![]() | Hirose 46992-0210 | Mini-Fit Jr. Receptacle Housing, Dual Row, Nylon 6/6, UL 94V-2, 2 Circuits, Glow-Wire Capable, Black | ![]() |
![]() | Hirose 312016-01 | NEMA 5-15P to IEC 60320 C13, 14AWG / 3C, SJT, 60C, 79 inches | ![]() |
![]() | Hirose 952-009-030R121 | D-Sub Backshell, 9 Position, 180° Entry | ![]() |