| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Qualtek Electronics |
| Manufacturer Part Number: | Qualtek Electronics 312016-01 |
| SKU: | QTK312016-01 |
312016-01
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Qualtek Electronics 1658622-9 | 40 NOVO MIL/CTR 30DP,LEAD FREE | ![]() |
| Qualtek Electronics 206138-8 | CLAMP CBL SHELL SIZE 23 | ![]() |
| Qualtek Electronics 66259-2 | MALE CONTACT ASSY. (L.P.) | ![]() |
| Qualtek Electronics 165X14769X | IP67-D-SUB-Protection Cap, 9-pos., Metal/Plastic transparent, Slotted screw, UNC 4-40 | ![]() |
| Qualtek Electronics 09140013031 | Han® 100 A Single module, male, 1 contacts, 100 A, 830 V | ![]() |
| Qualtek Electronics 09300160731 | Hoods, cable to cable, 16 B, aluminium die-cast, powder-coated, IP65 | ![]() |
| Qualtek Electronics CLT25F-C20 | The corrugated loom tubing slit wall measures .25" (6.4mm) x 100' (30.5m). It is black and made of polyethylene. | ![]() |
| Qualtek Electronics 312003-01 | NEMA 5-15P to IEC 60320 C13, 18AWG / 3C, SVT, 60C, 90 inches | ![]() |
| Qualtek Electronics 172-037-103R001 | Male D-Sub 37 Position Straight Solder Cup | ![]() |


