Attribute | Value |
---|---|
Manufacturer: | HARTING |
Manufacturer Part Number: | HARTING 09140009973 |
SKU: | HRT09140009973 |
09140009973
Heilind Number: | HRT09140009973 |
Manufacturer: | HARTING |
Manufacturer Number: | 09140009973 |
Datasheet: | Datasheet |
ECAD Model: |
Description:
Accessories for Han® hoods / housing and inserts. HARTING offers various accessories, like: - Adaptor - Cable clamps - Coding for Han® hoods / housing and inserts - Docking frame - Shielding frames - Locking levers - Gaskets, seals
Specifications
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | HARTING 09000005092 | Cable gland, Size: Pg 21, Material: Metal | ![]() |
![]() | HARTING 09000005093 | Cable gland, Size: Pg 21, Material: Metal | ![]() |
![]() | HARTING 09000005096 | Cable gland, Size: Pg 29, Material: Metal | ![]() |
![]() | HARTING 09110006225 | Crimp contact, female, 25 MM2 | ![]() |
![]() | HARTING 09140000304 | Frame, zinc die-cast, Size: 10 A | ![]() |
![]() | HARTING 09140009908 | Coding Element | ![]() |
![]() | HARTING 09140009950 | Han® Dummy module, female | ![]() |
![]() | HARTING 09140009972 | Coding Element | ![]() |
![]() | HARTING 09140009974 | Coding Element | ![]() |
![]() | HARTING 09140020301 | Housings, bulkhead mounting, Modular Twin, aluminium die-cast, powder-coated | ![]() |
![]() | HARTING 09140123101 | Han DD® module, female, 12 contacts, 10 A, 250 V | ![]() |
![]() | HARTING 09330006111 | Relay contact, male, 2.5 MM2 | ![]() |
![]() | HARTING 09330006220 | Crimp contact, female, 0.5 MM2 | ![]() |
![]() | HARTING 09380062611 | insert, Size: 16 B, male, 80 A, 830 V | ![]() |
![]() | HARTING 19140010401 | Hoods, Modular Compact, zinc die-cast, nickel plated, IP65 | ![]() |
![]() | HARTING 19300160232 | Housings, surface mounting, 16 B, aluminium die-cast, powder-coated, IP65 | ![]() |