| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09000005096 |
| Color: | Orange |
| IP Rating: | IP68 |
| Mating Type: | Screw |
| Thread Size: | PG29 |
| Body Material: | Metal |
| Accessory Type: | Cable Gland |
| Clamping Range: | 20 - 25 mm |
| Maximum Operating Temperature: | 130 °C |
| Minimum Operating Temperature: | -40 °C |
| SKU: | HRT09000005096 |
09000005096
Specifications
Detailed Description
Accessories for Han® hoods / housing and inserts. HARTING offers various accessories, like: - Adaptor - Cable clamps - Coding for Han® hoods / housing and inserts - Docking frame - Shielding frames - Locking levers - Gaskets, seals
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09000005095 | Cable gland, Size: Pg 29, Material: Metal | ![]() |
| HARTING 09110006131 | Crimp contact, male, 10 MM2 | ![]() |
| HARTING 09120052633 | insert, Size: 3 A, male, 16 A | ![]() |
| HARTING 09120123101 | insert, Size: 3 A, female | ![]() |
| HARTING 09140000304 | Frame, zinc die-cast, Size: 10 A | ![]() |
| HARTING 09140009909 | Coding Element | ![]() |
| HARTING 09140022642 | Han® 70 A module, male, 2 contacts, 70 A, 1000 V | ![]() |
| HARTING 09140033001 | Han® C module, male, 3 contacts, 40 A, 690 V | ![]() |
| HARTING 09140160303 | Hinged frame, zinc die-cast, Size: 16 B | ![]() |
| HARTING 09300160421 | Hoods, 16 B, aluminium die-cast, powder-coated, Style: High construction, IP65 | ![]() |
| HARTING 09320006108 | Crimp contact, male, 6 MM2 | ![]() |
| HARTING 09330006102 | Crimp contact, male, 2.5 MM2 | ![]() |
| HARTING 09380062611 | insert, Size: 16 B, male, 80 A, 830 V | ![]() |
| HARTING 09380062701 | insert, Size: 16 B, female, 80 A, 830 V | ![]() |
| HARTING 09380062711 | insert, Size: 16 B, female, 80 A, 830 V | ![]() |
| HARTING 09691000022 | D-Sub, Mixed, Female connector; Thermoplastic resin, glass-fibre filled (Polyester), Steel, tin plated, Black | ![]() |
| HARTING 19200031422 | Hoods, 3 A, zinc die-cast, powder-coated | ![]() |
| HARTING 19300160548 | Hoods, 16 B, aluminium die-cast, powder-coated, Style: High construction, IP65 | ![]() |


