| Attribute | Value |
|---|---|
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09380062611 |
| SKU: | HRT09380062611 |
09380062611
Specifications
Detailed Description
Combination connectors. The industrial connectors of the Han-Com® series ard designed for applications with power and signal contacts in one insulation body. Various power contacts for wire gauges of 0.5 mm² to 35 mm² and signal contacts for wire gauges of 0.14 mm² to 2.5 mm² are featured in these inserts providing cost effective solutions for many different applications. Featuring - screw termination system - crimp termination system - axial screw termination system - cage-clamp termination system depending on the version. The connectors in the Han-Com® series can handle 400 V to 690 V and 16 A to 100 A (power) and 230 V to 400 V and up to 16 A (signal). All connectors also have a PE contact. Connectors with 4/0, 4/2, 4/4, 12/2, 4/8, 6/6, 8/0, 6/12, 8/24 or 6/36 contacts (power/signal) can be mounted in Han® B, Han® M, Han® EMC, Han® EMC/B or Han® HPR housings. Comment for users. For the combination of several circuits in one cable and/or e.g. one connector the following standards are valid VDE 0100/1.97 § 411.1.3.2 and DIN EN 60 204/11.98 § 14.1.3. In accordance with the appropriate regulations a wire-end sleeve has to be used at clamps without wire protection.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09000005089 | Cable gland, Size: Pg 16, Material: Metal | ![]() |
| HARTING 09000005096 | Cable gland, Size: Pg 29, Material: Metal | ![]() |
| HARTING 09110006131 | Crimp contact, male, 10 MM2 | ![]() |
| HARTING 09120009922 | Coding Element, male, female, red | ![]() |
| HARTING 09120053001 | insert, Size: 3 A, male | ![]() |
| HARTING 09120123101 | insert, Size: 3 A, female | ![]() |
| HARTING 09140010311 | Carrier hood, Modular Compact, zinc die-cast, nickel plated, IP65 | ![]() |
| HARTING 09140033001 | Han® C module, male, 3 contacts, 40 A, 690 V | ![]() |
| HARTING 09300160421 | Hoods, 16 B, aluminium die-cast, powder-coated, Style: High construction, IP65 | ![]() |
| HARTING 09330009908 | Coding Element, male, metallic | ![]() |
| HARTING 09380062601 | insert, Size: 16 B, male, 80 A, 830 V | ![]() |
| HARTING 09380062711 | insert, Size: 16 B, female, 80 A, 830 V | ![]() |
| HARTING 09380182601 | insert, Size: 16 B, male, 40 A, 690 V | ![]() |
| HARTING 19000005096 | Cable gland, Size: M32, Material: Metal | ![]() |
| HARTING 19200031422 | Hoods, 3 A, zinc die-cast, powder-coated | ![]() |
| HARTING 19300160427 | Hoods, 16 B, aluminium die-cast, powder-coated, Style: High construction, IP65 | ![]() |
| HARTING 19300160447 | Hoods, 16 B, aluminium die-cast, powder-coated, Style: High construction, IP65 | ![]() |
| HARTING 19300160527 | Hoods, 16 B, aluminium die-cast, powder-coated, Style: High construction, IP65 | ![]() |


