Attribute | Value |
---|---|
Manufacturer: | HellermannTyton |
Manufacturer Part Number: | HellermannTyton T120R0K2 |
SKU: | TYTT120R0K2 |
T120R0K2
Specifications
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | HellermannTyton 172343-1 | MINI UNIVERSAL M-N-L HOUSING | ![]() |
![]() | HellermannTyton 174358-7 | 070 ECONOSEAL MARK-2 P/PLUG 3P | ![]() |
![]() | HellermannTyton 328975 | PIDG R 22-16COMM 22-18MIL 1/2 | ![]() |
![]() | HellermannTyton 33470 | TERMINAL,SOLIS R 4 5/16 | ![]() |
![]() | HellermannTyton 33471 | TERMINAL,SOLIS R 4 3/8 | ![]() |
![]() | HellermannTyton 36934 | BODY SOLIS RING 4/0 1/2 | ![]() |
![]() | HellermannTyton 19006-0003 | Flag Avikrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm?) Wire, Mylar Tape, Tab 6.35 x 0.81mm | ![]() |
![]() | HellermannTyton 19073-0033 | Avikrimp Ring Tongue Terminal for 18 to 22 AWG Wire, Stud Size 3/8 (M9), Length 32.00mm, Mylar Tape Carrier | ![]() |
![]() | HellermannTyton 19221-0229 | Compression Style Ring Tongue Terminal for 6 AWG Wire, Stud Size 3/8 (M9), Plated, Wide Pad | ![]() |
![]() | HellermannTyton DNF14-250FIB-3K | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a blue, nylon housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.84" (21.3 mm) long and 0.35" (8.9 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in reels of 3000 pieces. | ![]() |
![]() | HellermannTyton PLT1.5I-M | Pan-Ty® locking tie, intermediate cross section, 5.6 (142mm) length, nylon 6.6, natural, bulk package. | ![]() |
![]() | HellermannTyton ES2000-NO.4-B7-0-STK | ES2000-NO.4-B7-0-STK | ![]() |