| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 328975 |
| Series: | PIDG |
| Connector Type: | Ring Tongue |
| Voltage: | 300 V |
| Stud Size: | M12 |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 22 - 16 AWG, .3 - 1.42 mm², 509 - 3260 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP328975 |
328975
Specifications
Detailed Description
Enhance your electrical connections with our PIDG R 22-16COMM 22-18MIL 1/2 Crimp Ring Terminals. Designed for optimal performance, these connectors feature a closed barrel and straight orientation for secure attachment. With a voltage rating of 300 V and operating temperature range of 105°C (221°F), they are suitable for a wide range of applications. The insulated design adds an extra layer of safety, while the RoHS compliance ensures environmental responsibility. Compatible with wire sizes 22-16 AWG (.3-1.42 mm²), these terminals are a reliable choice for your connectivity needs. Upgrade your setup with our Rings & Spades series connectors today.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-640250-2 | 12P SL156 HSG W/LCK RAMP NATL | ![]() |
| TE Connectivity 172233-1 | 2 POS MINI UMNL CAP HOUSING | ![]() |
| TE Connectivity 2-34149-1 | PG R 22-16 COMM 22-18 MIL 10 | ![]() |
| TE Connectivity 2-34162-1 | TERMINAL,PG R 16-14 1/4 | ![]() |
| TE Connectivity 2-34173-1 | TERMINAL,PG R 12-10 3/8 | ![]() |
| TE Connectivity 2-34853-1 | TERM,PG, R, 12-10, #8, T&R | ![]() |
| TE Connectivity 2-520183-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 2-520263-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 323915 | TERMINAL,PIDG R 26-22 6 | ![]() |
| TE Connectivity 328976 | TERMINAL,PIDG R 16-14 1/2 | ![]() |
| TE Connectivity 33467 | TERMINAL,SOLIS R 6 3/8 | ![]() |
| TE Connectivity 33470 | TERMINAL,SOLIS R 4 5/16 | ![]() |
| TE Connectivity 33471 | TERMINAL,SOLIS R 4 3/8 | ![]() |
| TE Connectivity 35151 | TERMINAL,PIDG R 12-10 1/2 | ![]() |
| TE Connectivity 5225059-3 | SHV BLKHD JACK | ![]() |
| TE Connectivity 53241-1 | PG SPR SPD 22-16COMM 22-18MIL8 | ![]() |
| TE Connectivity 66601-2 | III+ SKT,18-14,30AU/FL,LP | ![]() |
| TE Connectivity 828905-1 | Automotive Seals & Cavity Plugs, Single Wire Seal (SWS), Cavity Diameter .205 in [5.2 mm], Silicone, Poor, 50, Timer Connector System | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2063030-1 | TE Connectivity 328975 Application Tooling | ![]() |
| TE Connectivity 47386 | TE Connectivity 328975 Application Tooling | ![]() |
| TE Connectivity 47386-4 | TE Connectivity 328975 Application Tooling | ![]() |
| TE Connectivity 47806-2 | TE Connectivity 328975 Application Tooling | ![]() |
| TE Connectivity 525690 | TE Connectivity 328975 Application Tooling | ![]() |
| TE Connectivity 539691-2 | TE Connectivity 328975 Application Tooling | ![]() |
| TE Connectivity 58423-1 | TE Connectivity 328975 Application Tooling | ![]() |
| TE Connectivity 58433-3 | TE Connectivity 328975 Application Tooling | ![]() |
| TE Connectivity 59250 | TE Connectivity 328975 Application Tooling | ![]() |
| TE Connectivity 59300 | TE Connectivity 328975 Application Tooling | ![]() |
| TE Connectivity 59824-1 | TE Connectivity 328975 Application Tooling | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/24/2022 | P-22-022863 - New specification. TE has removed all Class 2 MIL-SPEC references from product labels and literature for the products listed in this PCN( affected products ).Any affected products shipped on or after April 13th,2022 must not be used for applications that specifically require NAVAIR Class 2 qualified product until further notice.The affected products still meet the performance specifications of AS7928 and can continue to be used in commercial applications that do not require NAVAIR Class 2 qualified product.TE Class 1 products remain active on the NAVAIR Class 1 QPL and can continue being used for applications requiring NAVAIR Class 1 qualified product.TE AS7928 Class 2 products were removed from QPL-7928(Class 2) Supplemental Information Sheets for Qualified Products Lists(QPLs), effective April 13, 2022.Since Class 2 parts must be ordered by the manufacturer s standard part number, TE standard package labels indicated both the commercial(standard TE) part number and the applicable MIL-SPEC reference(s). | Download | |||
| 06/04/2022 | P-22-022863 - New specification. TE has removed all Class 2 MIL-SPEC references from product labels and literature for the products listed in this PCN( affected products ).Any affected products shipped on or after April 13th,2022 must not be used for applications that specifically require NAVAIR Class 2 qualified product until further notice.The affected products still meet the performance specifications of AS7928 and can continue to be used in commercial applications that do not require NAVAIR Class 2 qualified product.TE Class 1 products remain active on the NAVAIR Class 1 QPL and can continue being used for applications requiring NAVAIR Class 1 qualified product.TE AS7928 Class 2 products were removed from QPL-7928(Class 2) Supplemental Information Sheets for Qualified Products Lists(QPLs), effective April 13, 2022.Since Class 2 parts must be ordered by the manufacturer s standard part number, TE standard package labels indicated both the commercial(standard TE) part number and the applicable MIL-SPEC reference(s). | Download | |||
| 02/27/2015 | E-14-014715 - Product Improvement. | Download | |||
| 05/06/2014 | E-14-005220 - NO FORM FIT OR FUNCTION CHANGE TO PARTS. DOCUMENTATION CLARIFICATION ONLY. CORRECT DUPLICATION OF MILITARY PART NUMBER IN BOM TABLE. UPDATE MILITARY SPECIFICATION CALLOUT IN NOTE 1. ADD METRIC STUD SIZE. | Download | |||


