Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | American Zettler |
Manufacturer Part Number: | American Zettler AZ850-9 |
Series: | AZ850 |
Mount Type: | Through Hole |
Contact Material: | Palladium Silver |
Maximum Operating Temperature: | 85 °C |
Minimum Operating Temperature: | -40 °C |
Coil Resistance: | 579 Ohm |
Coil Voltage: | 9 VDC |
Power Consumption: | 113 mW |
Contact Configuration: | DPDT |
Contact Current Rating: | 1 A |
Coil Type: | Non-Latching |
Sealed: | Yes |
Switching Voltage: | 250 VAC |
Contact Method: | Bifurcated |
Contact Termination: | Solder |
Operating Time: | 2 ms |
Release Time: | 1 ms |
SKU: | ZTRAZ850-9 |
AZ850-9
Heilind Number: | ZTRAZ850-9 |
Manufacturer: | American Zettler |
Manufacturer Number: | AZ850-9 |
ECAD Model: |
Specifications
Detailed Description
Introducing the AZ850-9, part of the AZ 850 series of through-hole mount relays. Engineered for reliability and performance in a wide range of applications, this DPDT relay features contact materials of palladium silver, ensuring efficient conductivity. With a maximum operating temperature of 85°C and a minimum of -40°C, it is suitable for both standard and harsh environments. The coil resistance of 579 Ohm and coil voltage of 9 VDC provide optimal power consumption at 113mW. Sealed for added protection, this non-latching relay offers a contact current rating of 1A and a switching voltage of 250VAC. With contact termination via solder and a contact configuration of bifurcated, it guarantees secure connections. Fast operating and release times of 2ms and 1ms, respectively, make it ideal for high-speed applications. RoHS compliant and part of the Signal & Communication Relays category, the AZ8509 is a dependable choice for your relay needs.
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | American Zettler 2703 | Heyco® Dome Plugs, Nylon 6/6, 0.45 Overall Height (inches), 0.875 Mounting Hole Diameter (in) | ![]() |
![]() | American Zettler 2723 | Heyco® Dome Plugs, Nylon 6/6, 0.45 Overall Height (inches), 1.093-1.125 Mounting Hole Diameter (in) | ![]() |
![]() | American Zettler 19002-0005 | Avikrimp Fully Insulated Quick Disconnect, Female, for 18-22 AWG Wire, Box | ![]() |
![]() | American Zettler 19003-0017 | InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm?), Box, Tab 4.75 x 0.81mm | ![]() |
![]() | American Zettler 19193-0109 | VersaKrimp Ring Tongue Terminal for 10-12 AWG Wire, Loose | ![]() |
![]() | American Zettler 19216-0005 | Multi-Lock Connector for 18-22 AWG Wire | ![]() |
![]() | American Zettler 22-23-2021 | KK 254 Solid Header, Vertical, with Friction Lock, 2 Circuits, Tin (Sn) Plating | ![]() |
![]() | American Zettler 39880-0302 | 5.08mm Pitch, Beau Eurostyle Low Profile, Fixed Block, Modular, 2 Circuits | ![]() |
![]() | American Zettler PV14-8R-M | Ring Terminal, 16 “ 14 AWG, #8 stud size, vinyl insulated, funnel entry, bulk package. | ![]() |