| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose DF3-2428SCC |
| Series: | DF3 |
| SKU: | HIRDF3-2428SCC |
DF3-2428SCC
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose 164164-2 | PIN ASS | ![]() |
| Hirose 206039-1 | CPC PLUG ASSEMBLY SIZE 17-28 | ![]() |
| Hirose 40725 | RING 190(4.82MM)TERMINAL 18-14 AWG TPBR | ![]() |
| Hirose 643075-3 | 03P MTA100 MOLDED COVER | ![]() |
| Hirose 643075-9 | 09P MTA100 MOLDED COVER | ![]() |
| Hirose 16-02-1125 | SL Crimp Terminal, Series 71851, Female, with 0.38µm Selective Gold (Au) Plated Contact, 24-22 AWG | ![]() |
| Hirose SE50P-DR0 | Braided Expandable Sleeving, 0.50" diameter (12.7mm), provides continuous abrasion resistance for wires, cables and tubing. The highly flexible open weave will not trap heat or humidity, black, Polyethylene Terephthalate, 500 ft. per reel. | ![]() |
| Hirose TMS-SCE-3/16-2.0-9 | TMS-SCE-3/16-2.0-9 | ![]() |


