| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TMS-SCE-3/16-2.0-9 |
| Color: | White |
| Overall Length: | 2 in |
| Shrink Ratio: | 3:1 |
| Operating Temperature Range: | -55 - 135 °C, -67 - 275 °F |
| Compatible Cable Diameter: | .069 - .164 in, 1.75 - 4.06 mm |
| Tubing Type: | Ladder |
| Part Aliases: | 5273550001 |
| SKU: | RYCTMS-SCE-3/16-2.0-9 |
TMS-SCE-3/16-2.0-9
| Heilind Number: | RYCTMS-SCE-3/16-2.0-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TMS-SCE-3/16-2.0-9 |
| Datasheet: | Instruction Sheet (non U.S.) |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable organization and identification with our TMS-SCE-3/16-2.0-9 white shrink tubing. With a 3:1 shrink ratio and an overall length of 2 inches, this tubing efficiently conforms to cables within a diameter range of 1.75 to 4.06 mm. Ideal for various applications, it offers durable protection with an operating temperature range of -55 to 135 °C (-67 to 275 °F). RoHS compliant and featuring a ladder design, it allows for easy printing and application of labels. Elevate your cable management system with this versatile and high-quality shrink tubing.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Raychem 1375819-3 | CST-100 II CONTACT 30 GOLD PLT | ![]() |
| TE Connectivity | Raychem 1658613-4 | 09 POS HDF PLUG, MS, LEAD FREE | ![]() |
| TE Connectivity | Raychem 206037-1 | CPC PLUG ASSEMBLY SIZE 17-16 | ![]() |
| TE Connectivity | Raychem 207464-2 | CRIMP SNAP PLUG ASSY,SZ 3 | ![]() |
| TE Connectivity | Raychem 342143-1 | 16-14 F.E.P.G. R/TONGUE | ![]() |
| TE Connectivity | Raychem NB24322001 | NB24322001 M23053/4-202-0 | ![]() |
| TE Connectivity | Raychem TMS-SCE-1-2.0-9 | TMS-SCE-1-2.0-9 | ![]() |
| TE Connectivity | Raychem TMS-SCE-1/2-2.0-9 | TMS-SCE-1/2-2.0-9 | ![]() |
| TE Connectivity | Raychem TMS-SCE-1/4-2.0-4 | TMS-SCE-1/4-2.0-4 | ![]() |
| TE Connectivity | Raychem TMS-SCE-1/4-2.0-9 | TMS-SCE-1/4-2.0-9 | ![]() |
| TE Connectivity | Raychem TMS-SCE-1/8-2.0-9 | TMS-SCE-1/8-2.0-9 | ![]() |
| TE Connectivity | Raychem TMS-SCE-3/16-2.0-4 | TMS-SCE-3/16-2.0-4 | ![]() |
| TE Connectivity | Raychem TMS-SCE-3/32-2.0-9 | TMS-SCE-3/32-2.0-9 | ![]() |
| TE Connectivity | Raychem TMS-SCE-3/4-2.0-9 | TMS-SCE-3/4-2.0-9 | ![]() |
| TE Connectivity | Raychem TMS-SCE-3/8-2.0-9 | TMS-SCE-3/8-2.0-9 | ![]() |


