The AMPMODU MTE Receptacle Housing is a versatile connector component, designed for seamless integration in various electronic applications. Constructed with durable thermoplastic material and featuring a single row configuration with 10 socket contacts, it ensures reliable connectivity. The housing allows for easy termination via crimp or Insulation Displacement Crimp (IDC) methods, making installation efficient. With a compact overall height of 5.08mm and a pitch of 2.54mm, it offers space-saving solutions without compromising performance. Rated for voltages up to 267V and complying with UL 94V-0 flammability standards, this connector guarantees safety and quality. Its industrial-grade design, operating temperature range of -65 to 105°C, and high insulation resistance of 5000 MΩ make it suitable for demanding environments. Featuring a black housing color and a latch lock mechanism for secure mating, it ensures ease of use and reliability in various PCB applications. RoHS compliant, this connector is an environmentally friendly choice for your connectivity needs. Whether for new installations or replacements, the AMPMODU MTE Receptacle Housing is a dependable solution for your electronic connectivity requirements.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 104257-9
Series:AMPMODU MTE
Connector Type:Housing
Gender:Receptacle
Housing Material:Thermoplastic
Number of Contacts:10
Number of Rows:1
Termination Method:Crimp, Insulation Displacement Crimp (IDC)
Overall Height:5.08 mm[.2 in]
Overall Length:.998
Pitch:.1 in, 2.54 mm
Voltage:267 V
Contact Type:Socket
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Lock Type:Latch
Number of Positions:10
Housing Color:Black
Insulation Resistance:5000 MΩ
Mating Retention Type:Latch
Operating Temperature Range:-65 - 105 °C
Panel Mount:Without
PCB Retention:Without
Connector Height:.2 in, 5.08 mm
Mating Alignment:With
Mating Alignment Type:Latch
Mating Connector Lock Type:Latch
Connector and Contact Terminate To:Wire & Cable
Contact Layout:Inline
Connector Length:25.35 mm, .998 in
Connector Product Type:Connector
Dielectric Withstanding Voltage:600 V AC
Mating Retention:With
Mating Connector Lock:With
Glow Wire Rating:Standard Part - Not Glow Wire
Material Flammability Standard:UL 94V-0
Part Aliases:104257-9
SKU: AMP104257-9

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
12/13/2023PCN-23-194534-C - Cancellation Comments: Durazo, Maria Paloma, Customer Advocate, 05-12-2023 After checking the UL files, Valox DR48 is the approved resin in UL file and the outside vendor producing these parts is using Valox DR48 only.Download
12/07/2023PCN-23-184627 - Material Change. Changing Material called out from Valox DR 48 to Vectra E130i LCPDownload
07/22/2022PCN-22-146202 - Update on document clarity
.Please be aware the listed documents have been updated to improve clarity (not affecting specification of product)
Download