| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 103653-9 |
| Series: | AMPMODU MTE |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Plug |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 10 |
| Number of Rows: | 1 |
| Termination Method: | Crimp, Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Overall Height: | .26 |
| Overall Length: | 27.81 |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Row Spacing: | .1 in, 2.54 mm |
| Lock Type: | Latch |
| Number of Positions: | 10 |
| Housing Color: | Black |
| Operating Temperature Range: | -65 - 105 °C |
| Connector Height: | .26 in, 6.604 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Latch |
| Mating Connector Lock Type: | Detent Latching |
| Contact Layout: | Inline |
| Connector Length: | 1.09 in, 27.81 mm |
| Connector Product Type: | Connector |
| Dielectric Withstanding Voltage: | 600 V ACrms |
| Mating Connector Lock: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 103653-9 |
| SKU: | AMP103653-9 |
103653-9
Specifications
Detailed Description
Easily connect and secure your electronic components with our AMPMODU MTE series housing connector. Designed for efficient power transmission, this plug connector features a durable thermoplastic construction and phosphor bronze contacts for reliable performance. With a voltage rating of 250 VAC and amperage of 3A, it ensures safe and stable connections. The IDC termination method allows for quick and convenient installation, while the latch lock type ensures a secure fit. Meeting UL 94V-0 flammability standards, this black housing connector is suitable for industrial applications. Its compact design, with a height of .26 inches and a pitch of 2.54mm, makes it ideal for PCB mounting. Operating in a wide temperature range from -65 to 105°C, it guarantees performance in various environments. Compliant with RoHS regulations, this connector is a reliable choice for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-102387-0 | 50 MODIV HSG COMP DR .100 POL | ![]() |
| TE Connectivity 1-323989-0 | TERMINAL,PIDG R 24-20 8 | ![]() |
| TE Connectivity 1-480318-0 | 02P CMNL PLUG HSG F/H NATL | ![]() |
| TE Connectivity 1-480700-0 | 03P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1-480708-0 | 12P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 103653-3 | 04 MTE SHRD PIN HSG SR LATCH | ![]() |
| TE Connectivity 103653-6 | 07 MTE SHRD PIN HSG SR LATCH | ![]() |
| TE Connectivity 103653-7 | 08 MTE SHRD PIN HSG SR LATCH | ![]() |
| TE Connectivity 104257-1 | 02 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 104257-2 | 03 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 104257-9 | 10 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 2-320571-2 | PIDG R 22-16 COMM 22-18MIL 1/4 | ![]() |
| TE Connectivity 2-35653-1 | SPLICE,N CE 22-10 | ![]() |
| TE Connectivity 320559 | PIDG SPLICE 22-16COMM 22-18MIL | ![]() |
| TE Connectivity 34319 | SPLICE,SOLIS PARA 6 | ![]() |
| TE Connectivity 35109 | TERMINAL,PIDG R 12-10 10 | ![]() |
| TE Connectivity 5205980-1 | SCREW RETAINER KIT | ![]() |
| TE Connectivity 643067-6 | 06P MTA156 MOLDED COVER | ![]() |


