Attribute | Value |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2366249-4 |
SKU: | AMP2366249-4 |
2366249-4
Heilind Number: | AMP2366249-4 |
Manufacturer: | TE Connectivity |
Manufacturer Number: | 2366249-4 |
Datasheet: | Product Specification |
ECAD Model: |
Description:
WIRE TO BOARD CONNECTOR CAP
Specifications
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | TE Connectivity 1-1703062-2 | CAP, 2 CIRCUIT , UNIVERSAL MATE-N-LOK | ![]() |
![]() | TE Connectivity 1217378-1 | RCPT 250 POS-LOCK 22-18 0126BR | ![]() |
![]() | TE Connectivity 1586861-2 | 2P PM PLUG VAL-U-LOK PM GW | ![]() |
![]() | TE Connectivity 1742198-1 | FASTON LIF 250 14-18AWG NPST | ![]() |
![]() | TE Connectivity 176282-2 | AMP UNIVERSAL POWER CAP 2P | ![]() |
![]() | TE Connectivity 176498-4 | POSITIVE LOCK 187 (4.8 MM) HOUSING | ![]() |
![]() | TE Connectivity 1969507-2 | FLAG FASTON 250 HOUSING RECEPTACLE | ![]() |
![]() | TE Connectivity 1971786-2 | PTL TAB CONTACT, 20 - 22 AWG | ![]() |
![]() | TE Connectivity 2321922-2 | REAR WIRE SEAL 2PIN | ![]() |
![]() | TE Connectivity 350536-1 | UMNL SOK 20-14 .0126 PTPBR | ![]() |
![]() | TE Connectivity 350778-1 | 02P UMNL CAP HSG | ![]() |
![]() | TE Connectivity 350780-1 | 04P UMNL CAP HSG | ![]() |
![]() | TE Connectivity 521204-7 | RAST 5,HSG,2P,POSILOCK MKIII | ![]() |
![]() | TE Connectivity 640582-1 | 08P UMNL PLUG HSG | ![]() |
![]() | TE Connectivity 770017-1 | 02P UMNLII IN-LNE PLUG HSG KIT | ![]() |
![]() | TE Connectivity 770849-2 | 02P SL156 HSG W/LCK RMP & TABS | ![]() |
![]() | TE Connectivity 794189-1 | 04P MINI UMNL2 CAP HSG UL94V0 | ![]() |
![]() | TE Connectivity 794760-1 | 06P UMNL CAP HSG WHTE,PAN MNT | ![]() |
Product Change Notice
Effective Date | Description of Change | Download | |||
---|---|---|---|---|---|
08/12/2025 | PCN-25-245644 - Location Change. The listed part numbers will be transferred from TE Connectivity Lickdale plant (US) to TE Connectivity Qingdao Plant (China). An internal release based on TE Connectivity specifications will be executed before any parts will be delivered, which guarantees the performance. | Download |