| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1217378-1 |
| Series: | RAST 5 IDC Connectors |
| Amperage: | 23.5 A |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Voltage: | 240 V AC, 240 V DC |
| Contact Type: | Socket |
| Cable Type: | Discrete Wire, Stranded |
| Contact Mating Area Plating: | Tin |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | 22 - 18 AWG |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Tin |
| Contact Retention: | Without |
| Part Aliases: | 1217378-1 |
| SKU: | AMP1217378-1 |
1217378-1
| Heilind Number: | AMP1217378-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1217378-1 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with this RCPT 250 POS-LOCK contact. Designed for 22-18 AWG wire sizes, it guarantees secure and reliable crimp terminations. The cable mount configuration allows for versatile usage in free-hanging setups. With a current rating of 23.5 A, it's suitable for high-power applications. The brass construction with tin plating ensures excellent conductivity and durability, while meeting RoHS compliance standards. Ideal for appliances and other electronic devices, this contact is a vital component for wire-to-wire connections in various settings.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1644055-2 | UMNL 6 WAY PLUG HOUSING | ![]() |
| TE Connectivity 1-1703061-2 | PLUG, 2 CIRCUIT , UNIVERSAL MATE-N-LOK | ![]() |
| TE Connectivity 1-1703062-2 | CAP, 2 CIRCUIT , UNIVERSAL MATE-N-LOK | ![]() |
| TE Connectivity 1-1863005-2 | UMNL 12 WAY PLUG HOUSING | ![]() |
| TE Connectivity 174045-2 | 040 MULTILOCK PLUG 12P | ![]() |
| TE Connectivity 176498-4 | POSITIVE LOCK 187 (4.8 MM) HOUSING | ![]() |
| TE Connectivity 1969507-2 | FLAG FASTON 250 HOUSING RECEPTACLE | ![]() |
| TE Connectivity 1971786-2 | PTL TAB CONTACT, 20 - 22 AWG | ![]() |
| TE Connectivity 2178473-2 | 3POS UMNL PLUG HSG V0 GW | ![]() |
| TE Connectivity 2178773-1 | UMNL 6 WAY CAP HOUSING | ![]() |
| TE Connectivity 2294562-2 | UMNL TWIST-N-LOK, 5POS, CAP HOUSING | ![]() |
| TE Connectivity 3-350980-1 | SL156 RECEPTACLE | ![]() |
| TE Connectivity 350218-1 | UMNL PIN 20-14 .0126PTPBR | ![]() |
| TE Connectivity 350778-1 | 02P UMNL CAP HSG | ![]() |
| TE Connectivity 521205-1 | POSI-LOK HSG.250-3 POS RAST5 | ![]() |
| TE Connectivity 794760-1 | 06P UMNL CAP HSG WHTE,PAN MNT | ![]() |
| TE Connectivity 794762-1 | 12P UMNL CAP HSG WHTE,PAN MNT | ![]() |
| TE Connectivity 926305-7 | 4P UNIV M-N-L CAP | ![]() |


