1-745493-4

15 HDE MS RCPT,22-26,LEAD FREE

Part Aliases: TE Connectivity AMP-1-0745493-4,E42316-000,2-42932-9171  
Enhance your connectivity with this high-quality black receptacle from the AMPLIMITE HDE series. Featuring 15 gold-plated contacts in a straight orientation across two rows, this connector ensures reliable data transfer. With a shell size of 2 and 20-sized contacts, it's designed for optimal performance. The IDC terminal type accommodates round jacketed cables or discrete wires, perfect for various applications in the Data and Devices sector. Compliant with RoHS standards, this shielded connector guarantees both quality and environmental responsibility. Upgrade your connectivity with this essential component for D-Sub and D-Ribbon systems.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-745493-4
Color:Black
Series:AMPLIMITE HDE
Gender:Receptacle
Number of Contacts:15
Number of Rows:2
Contact Plating:Gold
Body Orientation:Straight
Shell Size:2
Contact Size:20
Terminal Type:IDC
Cable Type:Discrete Wire, Round Jacketed Cable
GPL:248
Shielded:Yes
GPL Description:Data and Devices
Product Code:4944
Preloaded:Yes
Wire Size:.15 - .4 mm², 26 - 22 AWG
Part Aliases:AMP-1-0745493-4,E42316-000,2-42932-9171 1-745493-4
SKU:AMP1-745493-4

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
07/11/2025PCN-25-250319-C - Cancelling the Existing PCN-25-247609. Existing PCN "PCN-25-247609"will be cancelled due to mentioning of wrong date(20June2026) in "First shipment date of changed items ". A new PCN will be distributed again with correct "First shipment date of changed items" date.
Download
06/20/2025PCN-25-247609 - Packaging Change. 1.Updating Unit Package Quantity and Shipper Package quantity. 2.Changing PS tray to Soft tray
Download
10/02/2017P-17-014025 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Guangdong. Please contact your TE Sales Engineer with questions.Download