9-1452423-9

Heilind Number:AMP9-1452423-9
Manufacturer:TE Connectivity
Manufacturer Number:9-1452423-9
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

96 POS. CONNECTOR ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1452423-9
Series:MCON Interconnection System
Gender:Housing for female terminals
Number of Rows:4
Pitch:.098 in, .118 in, .138 in, 2.5 mm, 3.5 mm, 3 mm
Voltage:14 V DC
Strain Relief:Yes
Polarization:No
Body Material:PA GF
Number of Positions:96
GPL:N14
Packaging:Box
Operating Temperature Range:-40 - 125 °C, -40 - 257 °F
Circuit Application:Signal
Sealable:Yes
GPL Description:Automotive
Product Code:M104
Connector System:Wire to Board, Wire-to-Device
Length:3.067 in
Cable Exit Angle:Other
Height:1.406 in, 35.7 mm
Width:1.654 in, 42 mm
Mating Tab Width:.047 in, 1.2 mm
Nominal Voltage Architecture:12 V
Body Color:Black
Serviceable:Yes
Mounting Feature:Without
Terminal Position Assurance:Yes
Connector Position Assurance Capable:No
Hybrid Connector :No
Primary Locking Feature:Integrated in Housing
Part Aliases:9-1452423-9
SKU:AMP9-1452423-9

Detailed Description

Elevate your automotive connectivity with our MCON Interconnection System, a robust solution designed for seamless wire-to-board and wire-to-device applications. This housing, tailored for female terminals, offers a versatile design with four rows and a choice of pitches including 2.5mm, 3.5mm, and 3mm, ensuring compatibility with various setups. Engineered for reliability, it features strain relief and sealable construction, meeting stringent automotive standards. With a high position count of 96, this system is ideal for signal transmission in demanding environments. The integrated primary locking feature and terminal position assurance guarantee secure connections, while the durable PA GF body in sleek black ensures longevity. Operating efficiently in a wide temperature range from -40 to 125°C, this connector is serviceable and RoHS compliant, making it an essential accessory for automotive applications. Elevate your automotive connectivity with our MCON Interconnection System, a robust solution designed for seamless wire-to-board and wire-to-device applications. This housing, tailored for female terminals, offers a versatile design with four rows and a choice of pitches including 2.5mm, 3.5mm, and 3mm, ensuring compatibility with various setups. Engineered for reliability, it features strain relief and sealable construction, meeting stringent automotive standards. With a high position count of 96, this system is ideal for signal transmission in demanding environments. The integrated primary locking feature and terminal position assurance guarantee secure connections, while the durable PA GF body in sleek black ensures longevity. Operating efficiently in a wide temperature range from -40 to 125°C, this connector is serviceable and RoHS compliant, making it an essential accessory for automotive applications.