350848-4

Heilind Number:AMP350848-4
Manufacturer:TE Connectivity
Manufacturer Number:350848-4
Datasheet:Statement of Compliance
ECAD Model:
3D Model

Description:

04P UMNL PLUG TEST ASSY 94VO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 350848-4
Series:Universal MATE-N-LOK
Housing Material:Nylon
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Pitch:.25 in, 6.35 mm
Voltage:600 V AC
Contact Type:Pin
Package Quantity:1
Contact Amperage:5 A
Number of Positions:4
Housing Color:Natural
GPL:236
Packaging:Box
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Pre-Tin
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1309
Number of Power Positions:4
Wire Size:.05 - 5.26 mm², 10 - 30 AWG
Contact Layout:Inline
Connector System:Wire to Wire
CSA Agency Certification:LR7189
Contact Termination Plating:Pre-Tin
Connector Product Type:Connector Assembly
ECCN:EAR99
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:Yes
Connector and Housing Type:Plug
Multiple Contact Types:Without
Standards Met:CSA UL
Material Flammability Standard:UL 94V-0
Part Aliases:350848-4
SKU:AMP350848-4

Detailed Description

Easily connect power cables with this Universal MATE-N-LOK Connector Assembly. Featuring a single row design with four Pin contacts, it ensures reliable power transmission in appliances. CSA and UL standards met, with a 600V AC voltage rating. The nylon housing in natural color is durable and flame-resistant (UL 94V-0). Suitable for wire sizes ranging from 10 to 30 AWG, its crimp termination method guarantees secure connections. With an operating temperature range from -55 to 105°C (-67 to 221°F), it's ideal for various environments. VDE tested and RoHS compliant, this Cable Mount Connector is a dependable choice for power applications.