Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 9-1241961-2 |
Color: | Natural |
Series: | RAST 5 IDC Connectors |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | PA 6/6 |
Number of Contacts: | 2 |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Overall Height: | .547 |
Overall Length: | 1 |
Pitch: | .197 in, 5 mm |
Package Quantity: | 3200 |
Lock Type: | Latch |
Number of Positions: | 2 |
Housing Color: | Natural |
GPL: | JJ4 |
Mating Retention Type: | Lock |
Packaging: | Box & Carton |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
PCB Retention: | Without |
Connector Height: | 13.9 mm, .547 in |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Keyed |
Mating Connector Lock Type: | Latch |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | H311 |
Lock Style: | Exterior |
Keying Rib Cavity Number (Between or At): | 1c,2d |
Connector Length: | 1 in, 25.5 mm |
Connector System: | Wire to Board |
Connector Product Type: | Connector |
Mating Retention: | With |
Mating Connector Lock: | With |
RAST Version: | None |
Locking Latch Between Cavity Number: | 1,2 |
Polarizing Rib Location: | 1b,2a |
Glow Wire Rating: | Glow Wire |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 9-1241961-2 |
SKU: | AMP9-1241961-2 |
9-1241961-2
Heilind Number: | AMP9-1241961-2 |
Manufacturer: | TE Connectivity |
Manufacturer Number: | 9-1241961-2 |
Datasheet: | Agency Approval Document (UL Report) |
ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with the STD TIM HOUSING MKII 2POS, a versatile component designed for RAST 5 IDC Connectors. This housing, made of durable PA 6/6 material in a natural color, features two contacts in a single row for efficient power and signal transmission. With a secure cable mount and latch lock, it ensures reliable performance in various applications. Operating within a wide temperature range of -40 to 105°C (-40 to 221°F), it is suitable for both standard and demanding environments. Whether for appliances or other electronic systems, this connector is a dependable choice for wire-to-board connections. Meeting RoHS compliance standards, it guarantees both quality and environmental responsibility. Upgrade your PCB setup with this essential connector for seamless integration and optimal performance.