| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1241961-1 |
| Color: | Natural |
| Series: | RAST 5 IDC Connectors |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .197 in, 5 mm |
| Package Quantity: | 3200 |
| Lock Type: | Latch |
| Number of Positions: | 2 |
| Housing Color: | Natural |
| GPL: | JJ4 |
| Mating Retention Type: | Lock |
| Packaging: | Box & Carton |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | 13.9 mm, .547 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| Mating Connector Lock Type: | Latch |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | H311 |
| Lock Style: | Exterior |
| Keying Rib Cavity Number (Between or At): | 2d |
| Connector Length: | 1 in, 25.5 mm |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| Mating Retention: | With |
| Mating Connector Lock: | With |
| RAST Version: | None |
| Locking Latch Between Cavity Number: | 1,2 |
| Polarizing Rib Location: | 1b |
| Glow Wire Rating: | Glow Wire |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 3-1241961-1 |
| SKU: | AMP3-1241961-1 |
3-1241961-1
| Heilind Number: | AMP3-1241961-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1241961-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power and signal connections with our RAST 5 IDC Connector Housing. Featuring a single row design, this receptacle is perfect for cable mount applications, offering easy crimp termination with a 5mm pitch. Constructed with durable PA 6/6 material in a natural finish, it meets UL 94V-2 flammability standards for safety. With 2 positions and exterior keying, it ensures secure mating, while the latch mechanism provides reliable retention. Operating in a wide temperature range of -40 to 105°C, it's suitable for various environments. Packaged in a box and carton, this connector is available in a bulk quantity of 3200, making it ideal for high-volume projects. RoHS compliant, it guarantees environmentally friendly performance, making it a versatile choice for appliances and beyond.


