Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 4-1437284-3 |
Series: | SUPERSEAL 1.0mm |
Body Material: | Polyacetal |
Lubrication: | Not Lubricated |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
Body Color: | Natural |
Part Aliases: | 3400130 4-1437284-3 |
SKU: | AMP4-1437284-3 |
4-1437284-3
Heilind Number: | AMP4-1437284-3 |
Manufacturer: | TE Connectivity |
Manufacturer Number: | 4-1437284-3 |
Tariff Info (HTS): | 8538906000 |
This Line May Be Subject To CHN Tariff/Surcharge at 39.06% | |
Datasheet: | Qualification Test Report |
ECAD Model: |
Specifications
Detailed Description
Enhance your automotive connector setup with our CVTY Plug from the SUPERSEAL 1.0mm series. Crafted from durable Polyacetal, this plug ensures reliable performance even in challenging environments. With a CVTY Dia of 2.4, it offers a secure fit for seamless connectivity. Designed for industrial and commercial transportation applications, it complies with RoHS standards for environmental responsibility. Operating smoothly in temperatures ranging from -40 to 125°C (-40 to 257°F), it guarantees consistent functionality. Each package contains 1000 plugs, neatly organized in a convenient bag. Elevate your automotive connector accessories with this essential component.
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | TE Connectivity 1-480701-0 | 03P UMNL CAP HSG NATL | ![]() |
![]() | TE Connectivity 102387-5 | 24 MODIV HSG COMP DR .100 POL | ![]() |
![]() | TE Connectivity 1544316-2 | JOINT ORANGE G3 | ![]() |
![]() | TE Connectivity 2-520183-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
![]() | TE Connectivity 3-1437290-7 | 3900113-2621=PLUG HOUSING ASSY | ![]() |
![]() | TE Connectivity 3-1447221-3 | S/S CONN REC CONTACT ASSEMBLY | ![]() |
![]() | TE Connectivity 316390-7 | CAVITY PLUG FOR MINI M/LOCK | ![]() |
![]() | TE Connectivity 34137 | SPLICE,SOLIS PARA BRZD 16-14 | ![]() |
![]() | TE Connectivity 4-1437290-0 | 3900113-3421=3900113-3421 | ![]() |
![]() | TE Connectivity 770678-1 | SEAL PLUG, AMPSEAL | ![]() |
![]() | TE Connectivity 770680-1 | 23POS,AMPSEAL,SOC HSG ASSY,SLD,COD 1 | ![]() |
![]() | TE Connectivity 963530-1 | EINZELLEITERDICHTNG | ![]() |
![]() | TE Connectivity NB24322001 | NB24322001 M23053/4-202-0 | ![]() |
Product Change Notice
Effective Date | Description of Change | Download | |||
---|---|---|---|---|---|
09/01/2022 | PCN-22-148619 - Manufacturing Location Change. The Industrial and Commercial Transportation business unit of TE Connectivity is adding an additional manufacturing location for the following part numbers, to our TE plant based at Suzhou, China. These PNs are TE proprietary designs, therefore considered catalog/general market product. TE reserves the right to move production back to prior location based on business need. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved.IMPORTANT: The current and previous revisions of these parts can be used interchangeably in the field. The changes are being phased in gradually and previous revision can remain stocked until use. Shipments of both configurations may be mixed. | Download | |||
03/17/2014 | E-14-002145 - Document Clarification. | Download |