| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 102387-5 |
| Series: | AMPMODU IV/V |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Termination Method: | Crimp |
| Contact Material: | Beryllium Copper |
| Overall Height: | 7.23 |
| Overall Length: | 1.38 |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 24 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| Operating Temperature Range: | -65 - 105 °C |
| Connector Height: | .285 in, 7.23 mm |
| Stamped: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Center |
| Connector and Contact Terminate To: | Wire & Cable |
| Connector Length: | 1.38 in, 35.05 mm |
| Connector Product Type: | Connector |
| Dielectric Withstanding Voltage: | 750 V |
| Termination Resistance: | 12 mΩ |
| Mating Connector Lock: | Without |
| Housing Configuration: | Both Ends Closed |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Standards Met: | UL E28476 CSA LR7189 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 102387-5 |
| SKU: | AMP102387-5 |
102387-5
Specifications
Detailed Description
Enhance your industrial connectivity with our AMPMODU IV/V Housing Receptacle, a reliable component designed for secure wire and cable termination. With UL E28476 and CSA LR7189 certification, this black thermoplastic housing offers durability and safety in various applications. Featuring 24 contacts in a 2-row configuration, each socket is crafted from beryllium copper for optimal conductivity. Meeting stringent standards for insulation resistance and dielectric strength, this connector ensures reliable performance even in harsh environments, with an operating temperature range of -65 to 105°C. Its compact design, with a pitch of 2.54mm (.1 in), makes it suitable for PCB installations, while the mating alignment type allows easy and secure connection. RoHS compliant and rated UL 94V-0 for material flammability, this housing receptacle prioritizes safety and environmental responsibility. Trust in its 3A amperage rating and 250VAC voltage capacity for efficient power transmission, whether in commercial, industrial, or residential settings. Perfect for professionals in the electronics and manufacturing industries, this AMPMODU IV/V connector is a versatile and essential component for your projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480349-0 | 01P CMNL PLUG HSG F/H NATL | ![]() |
| TE Connectivity 1-480351-0 | 01P CMNL CAP HSG NATL | ![]() |
| TE Connectivity 1-480700-0 | 03P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 102387-1 | 10 MODIV HSG COMP DR .100 POL | ![]() |
| TE Connectivity 102387-2 | 14 MODIV HSG COMP DR .100 POL | ![]() |
| TE Connectivity 102387-4 | 20 MODIV HSG COMP DR .100 POL | ![]() |
| TE Connectivity 102387-9 | 40 MODIV HSG COMP DR .100 POL | ![]() |
| TE Connectivity 172160-1 | 6 CIR UNIV M-N-L CAP | ![]() |
| TE Connectivity 206705-2 | CPC 13-9 FREE HANGING RECPT | ![]() |
| TE Connectivity 206708-1 | CPC PLUG ASSEMBLY SIZE 13-9 | ![]() |
| TE Connectivity 316390-7 | CAVITY PLUG FOR MINI M/LOCK | ![]() |
| TE Connectivity 322454 | TERMINAL,SOLIS R 12-10 8 | ![]() |
| TE Connectivity 326875 | TERMINAL,PIDG R 26-22 6 | ![]() |
| TE Connectivity 34137 | SPLICE,SOLIS PARA BRZD 16-14 | ![]() |
| TE Connectivity 35653 | SPLICE,N CE 22-10 | ![]() |
| TE Connectivity 4-1437284-3 | CVTY PLUG,SUPERSEAL,CVTY DIA,2.4 | ![]() |
| TE Connectivity 5-1478763-2 | Metal backshell 15 way 45 Deg Entry-KIT | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/25/2025 | PCN-25-240707 - Ship date Change. This PCN is to notify that the 'shipment date of the change' in PCN-25-234561 will be 25-April-2025 instead of 19-MAR-2026. Please note that this correction does not affect the product's specifications, design, or drawings. Previous Date: 19-MAR-26 Corrected Date: 09-April-2025 Attached PCN-25-234561 for Reference | Download | |||
| 03/19/2025 | PCN-25-234561 - Material Change. Moving back to previous resin PA66 and design (no step). Refurbishing the mold tool for Base Part Number 102387 to accommodate the resin change from LCP to PA66 and revert to the previous design to meet customer requirements | Download | |||
| 07/29/2022 | PCN-22-137681 - Low to high temp material change. This is to notify customers that an existing low temperature housing material will be replaced with a high temperature LCP material. The use of the new material provides a functional advantage in high temperature applications. There will be no change to the product's form, fit, function. It operates under a certified quality management system. The transfer follows a strict procedure, which fully maintains the quality, ability to supply, and form-fit-function of the concerned products. | Download | |||
| 04/16/2018 | P-18-015308 - Manufacturing location change. Following Part Numbers will be transferred from an outside supplier to the TE Hermosillo Manufacturing plant. | Download | |||


