| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST S8B-PHDSS (LF)(SN) |
| Part Aliases: | S8B-PHDSS (LF)(SN) |
| SKU: | JSTS8B-PHDSS(LF)(SN) |
S8B-PHDSS (LF)(SN)
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST 640456-3 | 03P MTA100 HDR ASSY F/L SQ STR | ![]() |
| JST 09140060313 | Hinged frame, zinc die-cast, Size: 6 B | ![]() |
| JST 5100 | JUMPER | ![]() |
| JST 19003-0008 | InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm?), Box, Tab 6.35 x 0.81mm | ![]() |
| JST 19070-0040 | InsulKrimp Ring Tongue Terminal for 18-22 AWG Wire | ![]() |
| JST 26-60-4060 | KK 396 Header, Vertical, Friction Lock, 6 Circuits, Tin (Sn) Plating | ![]() |
| JST 59370-8000 | 2.00mm Pitch Crimp Terminal, Female, 22-28 AWG, Reel | ![]() |
| JST PLT1M-M | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural, bulk package. | ![]() |
| JST PN14-6R-C | Ring Terminal, 18 “ 14 AWG, #6 stud size, nylon insulated, standard package. | ![]() |
| JST PN14-8R-3K | Ring Terminal, nylon insulated, metal sleeve, 16 “ 14 AWG, #8 stud size. | ![]() |


