| Attribute | Value |
|---|---|
| Manufacturer: | Qualtek Electronics |
| Manufacturer Part Number: | Qualtek Electronics 07145-24 |
| SKU: | QTK07145-24 |
07145-24
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Qualtek Electronics 3-640440-2 | 02P MTA100 CONN ASSY 22AWG RED | ![]() |
| Qualtek Electronics 323796 | SOLIS BUTT HR 22-16COM22-18MIL | ![]() |
| Qualtek Electronics 09150006202 | Crimp contact, female, 1 MM2 | ![]() |
| Qualtek Electronics 09200032611 | insert, Size: 3 A, male, 10 A | ![]() |
| Qualtek Electronics 3365/34 100 | 3365/34 100, 34/CAB/RC/TYP1/28AWG/STR/.050" | ![]() |
| Qualtek Electronics 19067-0052 | NylaKrimp Funnel Entry Ring Tongue Terminal for 6 AWG Wire, Stud Size 3/8 (M9) | ![]() |
| Qualtek Electronics 19160-0012 | Closed-End Insulated Splice for 14-22 AWG Wire, Clear | ![]() |
| Qualtek Electronics 19164-0068 | Perma-Seal Ring Tongue Terminal for 10-12 AWG Wire, Stud Size 3/8 (M9) | ![]() |
| Qualtek Electronics 39-01-3042 | Mini-Fit Jr. Receptacle Housing, Dual Row, 4 Circuits, UL 94V-2, Natural | ![]() |
| Qualtek Electronics 43375-0001 | Loose Piece - Sabre Single Crimp Terminal, Female, 14-16 AWG, 3.30mm Max. Insulation Diameter, Tin (Sn) Plated Brass Contact with TPA | ![]() |
| Qualtek Electronics 50-57-9009 | SL Crimp Housing, Single Row, Version A, Non-polarized, 9 Circuits, Black | ![]() |
| Qualtek Electronics 51021-0500 | 1.25mm Pitch PicoBlade Wire-to-Wire and Wire-to-Board Housing, Female, 5 Circuits | ![]() |
| Qualtek Electronics 223020-01 | NEMA 1-15P to IEC 60320 C7, 18AWG / 2C, SPT-2, 105C, 72 inches | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/31/2018 | QTK-PCN-20180731 - 07145, 07190, and 07199 Cable Ribbed Side location. | Download | |||


