| Attribute | Value |
|---|---|
| Manufacturer: | Keystone Electronics |
| Manufacturer Part Number: | Keystone Electronics 1262 |
| SKU: | KEY1262 |
1262
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Keystone Electronics 323172 | STRATO-THERM, HR 6 3/8 NIPL | ![]() |
| Keystone Electronics 1244 | Heyco® Original Strain Relief Bushings Straight-Thru SR for Round, Nylon 6/6, 0.062 Finished Fit Panel Thickness (inches) | ![]() |
| Keystone Electronics 4901 | PCB .032 BRASS/TIN PLATE .250 TAB | ![]() |
| Keystone Electronics 19084-0009 | VibraKrimp Open Barrel Star Ring, Tin-Plated Steel, for 18-14 AWG Wire Range, Stud Size 10 (M5) | ![]() |
| Keystone Electronics 22-28-4040 | KK 254 Breakaway Header, Vertical, 4 Circuits, Tin (Sn) Plating, Mating Pin Length 6.09mm | ![]() |
| Keystone Electronics 22-28-4080 | KK 254 Breakaway Header, Vertical, 8 Circuits, Tin (Sn) Plating, Mating Pin Length 6.09mm | ![]() |
| Keystone Electronics 311013-01 | NEMA 5-15P to ROJ 2", Strip 5/8", 18AWG / 3C, SJT, 60C, 79 inches | ![]() |
| Keystone Electronics 311024-01 | NEMA 5-15P to ROJ 2", Strip 5/8", 14AWG / 3C, SJT, 60C, 79 inches | ![]() |


