| Attribute | Value |
|---|---|
| Manufacturer: | Brady |
| Manufacturer Part Number: | Brady WRAP-10-427 |
| Part Aliases: | 61381 801616 |
| SKU: | BRAWRAP-10-427 |
WRAP-10-427
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Brady 2-111196-1 | 50 RCPT SYSTEM 50, LEAD FREE | ![]() |
| Brady 5205817-1 | KIT SCREWLOCK FEMALE | ![]() |
| Brady 66504-3 | 20 DF SCKT CONT | ![]() |
| Brady 66506-3 | 20 DF PIN | ![]() |
| Brady 794954-6 | 6P RCPT VAL-U-LOK V2 | ![]() |
| Brady A62-R4300 | A6200 R4300 Printer Ribbon 2 x 150ft | ![]() |
| Brady 43025-0600 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 6 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Brady 64321-2015 | Pwr CMC Rcpt 53Ckt R grn mat seal | ![]() |
| Brady PLT1M-M0 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| Brady DWP-125-1/2-0-STK | NB14832001 DWP-125-1/2-0-STK | ![]() |
| Brady 216-302 | LIGHT GREEN FERRULE W/INSULAT | ![]() |


