| Attribute | Value |
|---|---|
| Manufacturer: | Proterial Cable America |
| Manufacturer Part Number: | Proterial Cable America 23100-10-P-00100 |
| SKU: | HIT23100-10-P-00100 |
23100-10-P-00100
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Proterial Cable America 1658614-4 | 09 POS HDF RCPT, AP, LEAD FREE | ![]() |
| Proterial Cable America 2-33457-2 | TERMINAL,SOLIS R 12-10 10 | ![]() |
| Proterial Cable America 5205207-1 | HD RECPT ASSY SIZE 3 | ![]() |
| Proterial Cable America 5205817-1 | KIT SCREWLOCK FEMALE | ![]() |
| Proterial Cable America 745229-2 | 20 DF PIN PLTD 30 SEL | ![]() |
| Proterial Cable America 66900-210LF | QKE II FEMALE | ![]() |
| Proterial Cable America 66900-220LF | QKE II FEMALE | ![]() |
| Proterial Cable America 66900-224LF | QKE II FEMALE | ![]() |
| Proterial Cable America 66900-234LF | QUICKIE HEADER | ![]() |
| Proterial Cable America 3801/24 100 | 3801/24 100, 24/CAB/RC/TYP1/26AWG/STR/.050/ | ![]() |
| Proterial Cable America 02-06-6100 | 1.57mm Diameter, Standard .062 Pin and Socket Crimp Terminal, Series 1560, Male, with Gold (Au) Plated Brass Contact, 18-24 AWG, Reel | ![]() |
| Proterial Cable America F75-8-M | Ferrule, non-insulated, 22 - 20 AWG wire range, 0.31(8.0mm) length. | ![]() |
| Proterial Cable America PLT2M-M0 | Pan-Ty® locking tie, miniature cross section, 8.0 (203mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| Proterial Cable America PN10-10RX-L | Ring Terminal, 12 “ 10 AWG, #10 stud size, nylon insulated, expanded insulation for large wire O.D. | ![]() |


