| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1658614-4 |
| Color: | Black |
| Series: | AMPLIMITE HDF |
| Amperage: | 1.25 A |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 9 |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .0545 in, 2.77 mm |
| Shell Size: | 1 |
| Contact Size: | 20 |
| Contact Type: | Socket |
| Terminal Type: | IDC |
| Mount Angle: | Straight |
| Insert Material: | Steel |
| Cover Material: | Thermoplastic |
| Cable Type: | Ribbon Cable |
| Number of Positions: | 9 |
| Profile: | Low |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| Shielded: | Yes |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Solid Wire Size: | .1 - .13 mm², 28 - 26 AWG |
| PCB Retention Type: | None |
| Sealable: | No |
| Mating Connector Lock Type: | Threaded Insert, 4-40 UNC |
| Connector and Contact Terminate To: | Wire & Cable |
| Preloaded: | Yes |
| Wire Size: | .08 - .15 mm², 28 - 26 AWG |
| Product Grade: | Standard |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| Mating Connector Lock: | With |
| Ribbon Cable Centerline Spacing: | .05 in, 1.27 mm |
| Cable Insulation Diameter: | .032 - .038 in, .81 - .97 mm |
| Enclosure: | Without |
| Threaded Insert Plating: | Zinc |
| Grounding Indents: | Without |
| Shell Type: | All Plastic |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1658614-4 |
| Strain Relief Part Number: | 747275-4 |
| Optional Cable Stabilizer: | 747275-4 |
| SKU: | AMP1658614-4 |
1658614-4
Specifications
Detailed Description
Enhance your connectivity with the AMPLIMITE HDF Receptacle in black. This high-performance connector, featuring UL 94V-0 standards, ensures reliability in signal transmission. With a housing made of durable thermoplastic and gold-plated contacts, it guarantees secure and efficient data transfer. Its straight orientation, IDC termination method, and cable mount design make installation a breeze. Suitable for ribbon cables, this connector has 9 contacts in 2 rows, ideal for signal applications. Operating in a wide temperature range, it offers versatility in various environments. The threaded insert locking mechanism provides added security, perfect for industrial applications. Upgrade your connectivity solutions with this premium connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1586314-1 | VAL-U-LOK PIN BR TN 24-18 LP | ![]() |
| TE Connectivity 164533-4 | 25P.HDP20 REC.ASSY. | ![]() |
| TE Connectivity 1658615-4 | 09 POS HDF PLUG, AP, LEAD FREE | ![]() |
| TE Connectivity 1658621-1 | 10 NOVO MIL/CTR 15DP,LEAD FREE | ![]() |
| TE Connectivity 1658622-1 | 10 NOVO MIL/CTR 30DP,LEAD FREE | ![]() |
| TE Connectivity 1658622-4 | 20 NOVO MIL/CTR 30DP,LEAD FREE | ![]() |
| TE Connectivity 1658651-1 | KIT,HDP-20,OVRMLD,RCPT,SIZE 4, | ![]() |
| TE Connectivity 2-520405-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 206485-1 | CPC PLUG ASSEMBLY SIZE 11-9 | ![]() |
| TE Connectivity 207463-1 | CRIMP SNAP RCPT ASSY,SZ 3 | ![]() |
| TE Connectivity 3-350816-2 | ULTRAFAST 187 ASSY REC 16-14 TPBR LP | ![]() |
| TE Connectivity 499252-2 | 020 STRAIN RELIEF A-L RCPT | ![]() |
| TE Connectivity 499252-5 | 010 STRAIN RELIEF A-L RCPT | ![]() |
| TE Connectivity 5205817-1 | KIT SCREWLOCK FEMALE | ![]() |
| TE Connectivity 5746881-1 | MALE SCREW RETAINER KIT | ![]() |
| TE Connectivity 745229-2 | 20 DF PIN PLTD 30 SEL | ![]() |
| TE Connectivity 747275-4 | 009 LP HDF STRAIN RELIEF | ![]() |
| TE Connectivity 794953-2 | 2P PM PLUG VAL-U-LOK V2 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/30/2017 | P-17-014028 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download | |||


