| Amphenol Sine Systems AHDC169-T-OBDGN | HD Series 9 Pin Receptacl Cap w/ RUB TET GREEN | |
| Amphenol Sine Systems AT04-2P | 2 Pin Receptacle GREY | |
| Amphenol Sine Systems AT04-4P | 4 Pin Receptacle | |
| Amphenol Sine Systems AT04-6P-SR01BLK | 6 PIN RECEPTACLE, WITH ST | |
| Amphenol Sine Systems AT06-12SA | 12 Pin Plug Key Position A | |
| Amphenol Sine Systems AT06-2S | 2 Pin Plug GREY | |
| Amphenol Sine Systems AT11-VCLIP | cable tie recpt | |
| Amphenol Sine Systems AT60-204-0490 | PIN CONTCT, NI SZ4,6AWG | |
| Amphenol Sine Systems ATP06-4S | 4-WAY PLUG, FEMALE CONNECTOR | |
| Amphenol Sine Systems AW12S | 12 Position, Plug Wedgelock | |
| Amphenol Sine Systems AW2S | 2 Position, Plug Wedgelock | |
| Amphenol Sine Systems AW3P | 3-Way Wedgelock Receptacle | |
| Amphenol Sine Systems AW3S | 3 Position, Plug Wedgelock | |
| Amphenol Sine Systems AW3S-1939 | 3 PIN PLUG WEDGE J1939 | |
| Amphenol Sine Systems AW4P | 4 Position Wedgelock Receptacle | |
| Amphenol Sine Systems AW4S | 4 Position, Plug Wedgelock | |
| Amphenol Sine Systems AW6S | 6 Position, Plug Wedgelock | |
| Amphenol Sine Systems AW8S | 8 Position, Plug Wedgelock | |