| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AHDC169-T-OBDGN |
| Color: | Green |
| Series: | AHD |
| Number of Contacts: | 9 |
| SKU: | AMEAHDC169-T-OBDGN |
AHDC169-T-OBDGN
| Heilind Number: | AMEAHDC169-T-OBDGN |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | AHDC169-T-OBDGN |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
HD Series 9 Pin Receptacl Cap w/ RUB TET GREEN
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| | Amphenol Sine Systems AHDM06-24-23PN | PLUG,SZ24,23 POS,PIN, CIRC CONN,STD SEAL | ![]() |
| Amphenol Sine Systems AT04-2P | 2 Pin Receptacle GREY | ![]() |
| Amphenol Sine Systems AT04-4P | 4 Pin Receptacle | ![]() |
| | Amphenol Sine Systems AT04-6P-SR01BLK | 6 PIN RECEPTACLE, WITH ST | ![]() |
| Amphenol Sine Systems AT06-08SA | 8 PIN PLUG KEY POSITION A | ![]() |
| Amphenol Sine Systems AT06-12SA | 12 Pin Plug Key Position A | ![]() |
| | Amphenol Sine Systems AT06-3S-SR01BLK | 3 Pin Plug, with Strain Relief | ![]() |
| Amphenol Sine Systems AT06-6S | 6 PIN PLUG | ![]() |
| Amphenol Sine Systems AT11-VCLIP | cable tie recpt | ![]() |
| Amphenol Sine Systems ATP06-4S | 4-WAY PLUG, FEMALE CONNECTOR | ![]() |
| Amphenol Sine Systems AW12P | 12-Way Wedgelock Receptacle | ![]() |
| | Amphenol Sine Systems AW2S | 2 Position, Plug Wedgelock | ![]() |
| | Amphenol Sine Systems AW3S | 3 Position, Plug Wedgelock | ![]() |
| Amphenol Sine Systems AW3S-1939 | 3 PIN PLUG WEDGE J1939 | ![]() |
| | Amphenol Sine Systems AW4P | 4 Position Wedgelock Receptacle | ![]() |
| | Amphenol Sine Systems AW6P | 6-Way Wedgelock Receptacle | ![]() |
| Amphenol Sine Systems AW8S | 8 Position, Plug Wedgelock | ![]() |


