PT00SE-12-10S(470)

Crimp Wall-Mt Receptacle 26482-1

Part Aliases: 93-332012-10S  
The PT00SE-12-10S(470), a rugged and reliable Crimp Wall-Mount Receptacle designed to meet MIL-DTL-26482 military specifications. Part of the PT Series, this connector features a durable aluminum shell with a black zinc cobalt finish, ensuring superior performance even in harsh environments. The socket contact type, made of copper alloy and plated with gold, guarantees optimal conductivity. With an IP67 rating, it provides excellent protection against dust and water ingress. Its bayonet locking mechanism ensures secure mating, while its high voltage rating of 600 VAC makes it suitable for a wide range of applications. RoHS compliant and offering high reliability, this connector, with an insert arrangement of 12-10, is ideal for use in demanding military and industrial settings.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT00SE-12-10S(470)
Military Specification:MIL-DTL-26482
Series:PT Series
Contact Material:Copper Alloy
Contact Plating:Gold
IP Rating:IP67
Shell Size:12
Contact Type:Socket
Shell Material:Aluminum
Wire Size:20 AWG, 22 AWG, 24 AWG
Shell Type:Wall Mount Receptacle
Shell Finish:Black Zinc Cobalt
Voltage Rating:600 VAC
Insert Arrangement:12-10
Locking Mechanism:Bayonet
Part Aliases:93-332012-10S
SKU: AMIPT00SE-12-10S(470)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: