Attribute | Value |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 100113-9702 |
Part Aliases: | 1001139702 |
SKU: | MOL100113-9702 |
100113-9702
Specifications
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | Molex 170335-1127 | Impact 85 Ohm Plus 4 Pair Vertical Header, Unguided, Dual End Walls, 10 Columns, 120 Circuits, Pin Length 4.90mm, Plated Through Hole Dimension 0.39mm, Lead-Free | ![]() |
![]() | Molex 170382-0001 | zSFP+ Assembly, Right-Angle, Surface Mount, 20 Circuits, 0.38?m Gold (Au), Tin Tails | ![]() |
![]() | Molex 172050-3064 | EdgeLine+ ESP Vertical Connector, 15 Gbps, 0.75mm Pitch, 1.57mm PCB Thickness, 40.0A Power Module, 64 Circuits, 2 Power Circuits | ![]() |
![]() | Molex 203263-6785 | Sentrality 6.00mm Screw Mount Pin, 51.52mm Engagement Length | ![]() |
![]() | Molex 204318-0006 | Sentrality 6.00mm Top-entry, Surface Mount Socket Assembly | ![]() |
![]() | Molex 53398-0471 | 1.25mm Pitch PicoBlade Header, Surface Mount, Vertical, 4 Circuits | ![]() |
Product Change Notice
Effective Date | Description of Change | Download | |||
---|---|---|---|---|---|
09/20/2022 | 512108 - Obsolete with replacement with differences. This notification is to inform you about the Obsolescence of parts(s) referenced in this notice. Please connect with your Molex Sales Engineer for additional queries related to possible replacement part(s). LTB 6/20/22 | Download | |||
07/31/2021 | 510451 - Change to Product. addition of nickel plating for affect C770 light pipe cover material to prevent discoloration and increase shelf life from 6months to 12 months. | Download |