| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 203263-6785 |
| Part Aliases: | 2032636785 |
| SKU: | MOL203263-6785 |
203263-6785
| Heilind Number: | MOL203263-6785 |
| Manufacturer: | Molex |
| Manufacturer Number: | 203263-6785 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Sentrality 6.00mm Screw Mount Pin, 51.52mm Engagement Length, Bag
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 170335-1127 | Impact 85 Ohm Plus 4 Pair Vertical Header, Unguided, Dual End Walls, 10 Columns, 120 Circuits, Pin Length 4.90mm, Plated Through Hole Dimension 0.39mm, Lead-Free | ![]() |
| Molex 170382-0001 | zSFP+ Assembly, Right-Angle, Surface Mount, 20 Circuits, 0.38µm Gold (Au), Tin Tails | ![]() |
| Molex 171224-2011 | zSFP+ Stacked Ganged Assembly with Metal Spring Fingers, 2-by-2 with 4 Light Pipes, 80 Circuits | ![]() |
| Molex 171722-3002 | zQuad Small Form Factor Pluggable Plus (zQSFP+) Stacked Integrated 2-by-3 Connector and Cage with Metal EMI Gasket, 228 Circuit, Gold (Au) Over Nickel Plated, Up/Down Light Pipe Indicators | ![]() |
| Molex 172050-3064 | EdgeLine+ ESP Vertical Connector, 15 Gbps, 0.75mm Pitch, 1.57mm PCB Thickness, 40.0A Power Module, 64 Circuits, 2 Power Circuits | ![]() |
| Molex 204318-0006 | Sentrality 6.00mm Top-entry, Surface Mount Socket Assembly, Tray | ![]() |
| Molex 44432-0802 | Micro-Fit BMI Header, Dual Row, Vertical, with PCB Polarizing Peg, 8 Circuits, 0.38µm Gold (Au) Plating, Kinked Tails | ![]() |
| Molex 53047-0310 | 1.25mm Pitch, PicoBlade PCB Header, Single Row, Vertical, Through Hole, Tin Plating, Friction Lock, 3 Circuits, Tray, 2.30mm PC Tail Length | ![]() |
| Molex 53398-0471 | 1.25mm Pitch, PicoBlade PCB Header, Single Row, Vertical, Surface Mount, Tin (Sn) Plating, Friction Lock, 4 Circuits, Tape and Reel, 0.60mm PC Tail Length | ![]() |
| Molex 75783-0140 | iPass I/O Surface Mount Receptacle, Right-Angle, Internal Assembly with Shell, 36 Circuit, 0.38µm Gold (Au), Through Hole Option, Tail Length 2.79mm, Universal Key | ![]() |
| Molex 78798-0001 | 1.27mm Signal Pitch, 0.80mm Signal Pitch, 1.27mm Power Pitch SAS-3/PCIe-3 Receptacle, Right-Angle, Surface Mount, with Forklock, 2.85mm Height, 3.50mm Peg Length, 1.60mm PCB Thickness, 68 Circuits, with Cap, Tape and Reel, Lead-Free | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/18/2022 | 511415 - Packaging Method/Quantity Changing. the packaging box size of the following products (L*W*H) will be updated to 305*255*230mm. no impact to form fit or function of product. | Download | |||


