| Attribute | Value |
|---|---|
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 222-413/K194-4045 |
| SKU: | WAG222-413/K194-4045.U |
222-413/K194-4045
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 1-206062-4 | CABLE CLAMP KIT #11 | ![]() |
| WAGO 207443-1 | HSG RECEPT,18 POSN,SM METRIC | ![]() |
| WAGO 320559 | PIDG SPLICE 22-16COMM 22-18MIL | ![]() |
| WAGO 321045 | TERMINAL,PIDG R 16-14 1/4 | ![]() |
| WAGO 36154 | PIDG R 22-16 COMM 22-18 MIL 10 | ![]() |
| WAGO 3365/16 100 | 3365/16 100, 16/CAB/RC/TYP1/28AWG/STR/.050" | ![]() |
| WAGO 22-01-1042 | 2.50mm Pitch KK Wire-to-Board Housing, Female, Friction Lock, for 2759/5159 Crimp Terminals, 4 Circuits | ![]() |
| WAGO 39-01-2245 | Mini-Fit Jr. Receptacle Housing, Dual Row, 24 Circuits, UL 94V-0, Natural | ![]() |


