216843-1

Heilind Number:AMP216843-1
Manufacturer:TE Connectivity
Manufacturer Number:216843-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

POSITIVE LOCK 250 RECEPTACLE PHBRZ

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 216843-1
Termination Method:Through Hole
Terminal Type:Receptacle
Orientation:Straight
Product:PCB Terminals
Terminal Angle:Straight
SKU:AMP216843-1
series:FASTON 250
Plating Material:Unplated
Stud Hole:No
Terminal Type:Receptacle
Terminal Size:6.35
PCB Thickness (Recommended):1.57 mm / .062 in
Mating Tab Width:6.35 mm / .25 in
Mating Tab Thickness:.81 mm / .032 in
Height Above PC Board:13 mm / .518 in
Receptacle Terminal Stock Thickness:.81 mm / .032 in
Extension Below Board:5.5 mm / .216 in
Wire Insulation Support:Without
Insertion Force:Normal
Terminates To:Printed Circuit Board
Operating Temperature Range:-30 - 110 °C / -22 - 230 °F

Detailed Description

Enhance your PCB connectivity with our Positive Lock 250 Receptacle, crafted from durable PHBRZ for lasting performance. Featuring a Through Hole termination method, this straight orientation receptacle ensures secure and reliable connections. A vital component in any electronic assembly, it guarantees efficient signal transmission. With RoHS compliance, you can trust in its environmental responsibility. Explore our range of PCB Terminals to discover more essential connectors for your projects.