| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6600390-2 |
| Housing Material: | High Temperature Thermoplastic |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .3 in, 7.62 mm |
| Voltage: | 300 V AC, 300 V DC |
| Contact Type: | Pin |
| Row Spacing: | 1 in |
| Contact Amperage: | 42 A |
| Number of Positions: | 4 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | E79 |
| Mating Retention Type: | Boardlock |
| Packaging: | Tray |
| Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Noble Metal |
| Contact Mating Area Plating Thickness: | .076 µm, 3 µin |
| PCB Retention: | With |
| PCB Retention Type: | Boardlock |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | H092 |
| Number of Power Positions: | 4 |
| Connector System: | Board to Board |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Board to Board Configuration: | Vertical |
| Termination Post Tail Length: | .026 in, 1.16 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | High Temperature Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Contact Material (Power): | Tin |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6600390-2 |
| SKU: | AMP6600390-2 |
6600390-2
Specifications
Detailed Description
Easily connect power sources with the MBXL VERT HDR 4ACP STR Power Connector, designed for efficient board-to-board mounting. Made of high temperature thermoplastic in sleek black housing, this connector ensures durable performance in demanding environments. With through hole solder termination and a pitch of 7.62mm, it offers secure and reliable connectivity. Meeting UL 94V-0 flammability standards, it guarantees safety. Suitable for power applications, it boasts a contact amperage of 42A, with a voltage rating of 300V AC/DC. With a vertical mount orientation and boardlock mating retention, it provides ease of use and stability. Operating in a wide temperature range from -20 to 105°C (-4 to 221°F), it is versatile and reliable. RoHS compliant, it meets environmental regulations. Ideal for various industries, this connector is a vital component for efficient power transmission.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-6450320-3 | MBXL R/A HDR 4P+56S+4P | ![]() |
| TE Connectivity 216843-1 | POSITIVE LOCK 250 RECEPTACLE PHBRZ | ![]() |
| TE Connectivity 3-5338556-1 | 8/8 MOD JACK ASSY SE | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1600798-3 | ![]() |


