4-794633-8

Heilind Number:AMP4-794633-8
Manufacturer:TE Connectivity
Manufacturer Number:4-794633-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

18P MICRO MNL ASSY,VRT,SMT,LF

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-794633-8
Series:Micro MATE-N-LOK
Housing Material:High Temperature Nylon
Number of Rows:2
Mount Type:Board Mount
Termination Method:Surface Mount
Pitch:.118 in, 3 mm
Voltage:250 V AC, 250 V DC
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.118 in, 3 mm
Package Quantity:175
Contact Amperage:5 A
Number of Positions:18
Housing Color:Black
Mount Orientation:Vertical
GPL:239
Mating Retention Type:Locking Tab
Packaging:Tray
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:100 - 300 µin, 2.54 - 7.62 µm
Panel Mount:Without
PCB Retention:With
Contact Termination Plating Thickness:150 µin, 3.81 µm
PCB Thickness (Recommended):.063 in, 1.6 mm
PCB Retention Type:Boardlock
Boardlock Material:Phosphor Bronze
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:A309
Number of Power Positions:18
Wire Size:.051 - .517 mm², 20 - 30 AWG
Connector Length:31 mm
Connector System:Wire to Board
CSA Agency Certification:LR7189
Contact Termination Plating:Tin
Connector Product Type:Header
ECCN:EAR99
Connector Width:9.24 mm
Mating Retention:With
Termination Post Tail Length:.135 in, 3.43 mm
Max Insulation Diameter:1.52 mm
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Contact Termination Area Plating Finish:Matte
VDE Tested:Yes
Connector and Housing Type:Plug
Multiple Contact Types:Without
Standards Met:CSA UL
Material Flammability Standard:UL 94V-0
Part Aliases:4-794633-8
SKU:AMP4-794633-8

Detailed Description

Enhance your power connectivity with the Micro MATE-N-LOK series, featuring a high temperature nylon housing and CSA/UL standards compliance. This board mount connector offers a secure surface mount termination method with a pitch of 3mm (.118 in) for efficient installation. With a voltage rating of 250V AC/DC and a contact amperage of 5A, it's ideal for power applications. The 18-position connector, crafted from UL 94V-0 compliant materials, ensures reliable performance in demanding environments. Its vertical mount orientation and boardlock feature provide stability, while polarization and locking tab mating retention types offer secure connections. Tested for VDE and RoHS compliance, this connector guarantees both quality and environmental responsibility in your projects. Whether in appliances, industrial machinery, or electronic devices, the Micro MATE-N-LOK is a trusted solution for power transmission.