| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-552001-1 |
| Series: | CHAMP Docking Connectors |
| Amperage: | 3.5 A |
| Gender: | Receptacle |
| Housing Material: | Polyphenylene Oxide |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Pitch: | .085 in, 2.16 mm |
| Flange Thickness: | Thin |
| Package Quantity: | 100 |
| Cable Type: | Discrete Wire, Round Jacketed Cable |
| Number of Positions: | 50 |
| GPL: | 341 |
| Profile: | Standard |
| Packaging: | Box & Tray, Package |
| Operating Temperature Range: | -40 - 167 °F, -40 - 75 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold, Gold Flash over Palladium Nickel |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| Panel Mount: | With |
| Shielded: | No |
| Solid Wire Size: | .13 - .32 mm², 26 - 24 AWG |
| Stranded Wire Size: | 24 AWG, .33 mm² |
| Sealable: | No |
| Mating Connector Lock Type: | Bail Lock, Screwlocks |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1210 |
| Wire Size: | 26 - 24 AWG |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| Mating Connector Lock: | With |
| Max Insulation Diameter: | .045 in, 1.14 mm |
| Housing Color Dot Designation: | Blue |
| Slot Type: | B |
| Part Aliases: | C70200-000,6428314100,AMP-2-0552001-1,4-16211-7357,500-060-2302 2-552001-1 |
| SKU: | AMP2-552001-1 |
2-552001-1
Specifications
Detailed Description
Revolutionize your connectivity with the CHAMP Docking Connectors ASSY, RCPT. With 50 POS and a B SLOT design, this receptacle offers seamless integration for high-speed signal applications. Crafted with Polyphenylene Oxide housing material and featuring gold-plated Copper Alloy contacts, it ensures reliable performance in demanding environments. The Cable Mount (Free-Hanging) installation makes setup a breeze, while the 3.5 A amperage capacity caters to your power needs. With a pitch of 2.16 mm and support for both Round Jacketed Cable and Discrete Wire, it accommodates versatile wiring configurations. Operating in temperatures ranging from -40 to 75 °C, it's a robust solution for various industries. Whether for data or device connections, this connector, with its durable construction and RoHS compliance, guarantees efficiency and compliance with environmental standards.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 229384-1 | ![]() |
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/19/2017 | P-17-014023 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download | |||


