Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Essentra | Richco |
Manufacturer Part Number: | Essentra | Richco MSPS-4-01 |
Color: | Natural |
Material: | Nylon 6.6 |
Spacer Length: | .25 in |
Mount Type A: | Non-Locking Two Prong |
Mount Type B: | Locking Two Prong |
Compatible Hole Diameter A: | .157 in |
Compatible Hole Diameter B: | .157 in |
Maximum Panel Thickness A: | .062 in |
Maximum Panel Thickness B: | .062 in |
SKU: | RICMSPS-4-01 |
Body Diameter: | .18 in |
Locking Head Height A: | .14 in |
Locking Head Height B: | .14 in |
Maximum Operating Temperature: | 185 °F |
Minimum Operating Temperature: | -40 °F |
Material: | Nylon |
Style: | 2 |
Material Flammability Standard: | UL94 V-2 |
MSPS-4-01
Heilind Number: | RICMSPS-4-01 |
Manufacturer: | Essentra | Richco |
Manufacturer Number: | MSPS-4-01 |
ECAD Model: |
Specifications
Detailed Description
Enhance the stability of your electronic components with our CB Support Mini in a natural finish. Designed for a 1/4 inch space, this nylon 6.6 spacer ensures secure mounting with its non-locking two-prong and locking two-prong options. Compatible with holes of .157 inches, it accommodates panels up to .062 inches thick. Rest assured of its quality and environmental responsibility with RoHS compliance. Elevate your PCB and electronic setups with this essential component.
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | Essentra | Richco 68001-203HLF | B/S II SR | ![]() |
![]() | Essentra | Richco 4904 | PC QUICK-FIT TERMINAL | ![]() |
![]() | Essentra | Richco 5005 | TP-104-01-00 | ![]() |
![]() | Essentra | Richco 10-89-7062 | 2.54mm Pitch C-Grid Breakaway Header, Dual Row, Vertical, High Temperature, 6 Circuits, 0.38 | ![]() |
![]() | Essentra | Richco 22-23-2021 | KK 254 Solid Header, Vertical, with Friction Lock, 2 Circuits, Tin (Sn) Plating | ![]() |
![]() | Essentra | Richco 53047-0510 | 1.25mm Pitch PicoBlade Wire-to-Board Header, Vertical, with Friction Lock, 5 Circuits | ![]() |
![]() | Essentra | Richco PLT1M-M0 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |