| Attribute | Value |
|---|---|
| Manufacturer: | Qualtek Electronics |
| Manufacturer Part Number: | Qualtek Electronics 3021029-16 |
| SKU: | QTK3021029-16 |
3021029-16
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Qualtek Electronics 205089-1 | HD 20 PIN CONTACT | ![]() |
| Qualtek Electronics 320560 | TERMINAL,PIDG R 16-14 8 | ![]() |
| Qualtek Electronics 5745174-2 | CABLE CLAMP KIT,SZ 4,.575 | ![]() |
| Qualtek Electronics 66569-3 | 20DF SOCKET CONT. L.P. | ![]() |
| Qualtek Electronics M8439 | Heyco®-Tite Liquid Tight CordgripsStraight-Thru, NPT Hubs with Integral Sealing Ring, Nylon 6/6 w/Buna or TPE Sealing Gland, 0.49 Cable Diameter Min (in), 0.785 Cable Diameter Max( in) | ![]() |
| Qualtek Electronics GMA.1B.065.DG | Bend Relief for all Size 1 Connectors - GRAY TPU | ![]() |
| Qualtek Electronics 43025-0200 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Qualtek Electronics F75-6-M | Ferrule, non-insulated, 22 - 20 AWG wire range, 0.24(6.0mm) length. | ![]() |
| Qualtek Electronics 231-302/026-000 | 2 POLE CAGE CLAMP | ![]() |


