| Attribute | Value |
|---|---|
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products M8439 |
| SKU: | HEYM8439 |
M8439
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 206036-3 | RECEPT,SZ 17-16,CPC | ![]() |
| HEYCO Products 321045 | TERMINAL,PIDG R 16-14 1/4 | ![]() |
| HEYCO Products 321519 | SPLICE,CE 22-10 | ![]() |
| HEYCO Products 53942-1 | TERMINAL,PIDG R 16-14 10 | ![]() |
| HEYCO Products 8463 | Heyco® Nylon Locknuts NPT Thread, Nylon 6/6, 1/2 NPT | ![]() |
| HEYCO Products 8467 | Heyco® Nylon Locknuts NPT Thread, Nylon 6/6, 1 NPT | ![]() |
| HEYCO Products M3231 | Heyco®-Tite Liquid Tight CordgripsStraight-Thru, NPT Hubs with Integral Sealing Ring, Nylon 6/6 w/Buna or TPE Sealing Gland, 0.17 Cable Diameter Min (in), 0.45 Cable Diameter Max( in) | ![]() |
| HEYCO Products M3460 | Heyco®-Tite Liquid Tight CordgripsStraight-Thru, NPT Hubs with Integral Sealing Ring, Nylon 6/6 w/Buna or TPE Sealing Gland, 0.25 Cable Diameter Min (in), 0.49 Cable Diameter Max( in) | ![]() |
| HEYCO Products 09300100303 | Housings, bulkhead mounting, 10 B, aluminium die-cast, powder-coated, IP65 | ![]() |
| HEYCO Products 26-48-1061 | KK 396 Breakaway Header, Vertical, 6 Circuits, Tin (Sn) Plating | ![]() |
| HEYCO Products C2LG6 | Duct cover, 2 W x 6' length, PVC, light gray. | ![]() |


