2-1825139-2

Heilind Number:AMP2-1825139-2
Manufacturer:TE Connectivity
Manufacturer Number:2-1825139-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

A207SYCB04

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1825139-2
Amperage:.4 A
Mount Type:Through Hole
Contact Material:Copper
Contact Plating:Gold
Seal Type:Terminal Seal (Epoxy)
Switch Type:Toggle
Bushing Type:Threaded
Contact Configuration:DPDT
Switch Operation:On - Off - (On)
Termination Type:Printed Circuit
Rated Voltage:20 V
Toggle Style:Baton Long
Sealed:Yes
SKU:AMP2-1825139-2

Detailed Description

Introducing the A207SYCB04 Toggle Switch, a reliable and durable component for your electronic projects. With a contact rating of .4 A and a rated voltage of 20 V, this switch is perfect for a variety of applications. Featuring a DPDT contact configuration and a threaded bushing type, it offers versatility in your circuit design. The toggle style is a Baton Long, ensuring easy operation. Constructed with copper contacts and gold plating, it guarantees excellent conductivity. The switch is sealed with a Terminal Seal (Epoxy), making it suitable for harsh environments. ROHS compliant and designed for through-hole mounting, it meets industry standards for quality and performance. Upgrade your projects with this high-quality toggle switch.