| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1825136-9 |
| Amperage: | 5 A |
| Mount Type: | Solder |
| Contact Material: | Copper |
| Contact Plating: | Silver |
| Seal Type: | Terminal Seal (Epoxy) |
| Switch Type: | Toggle |
| Bushing Type: | Threaded |
| Contact Configuration: | SPDT |
| Switch Operation: | On - (On) |
| Termination Type: | Wire Lugs |
| Rated Voltage: | 125 VAC, 28 VDC |
| Toggle Style: | Flat |
| Sealed: | Yes |
| SKU: | AMP5-1825136-9 |
5-1825136-9
Specifications
Detailed Description
Discover the A108P3ZQ04, a high-performance toggle switch designed for seamless operation in a variety of applications. With a rugged construction and a solder mount type, this switch ensures durability and reliability. Featuring a SPDT contact configuration and toggle-style flat design, it offers versatility in use. The switch operates on a 5A amperage and is rated for 125VAC and 28VDC, making it suitable for a wide range of voltage requirements. Its silver-plated copper contact material guarantees efficient conductivity, while the terminal seal with epoxy provides added protection. Whether for industrial or commercial use, this RoHS-compliant toggle switch is the perfect choice for your switching needs.


